Embedded Processors & Controllers

Results: 5 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2 482In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 3 x 12 bit 25 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2 571In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 120 MHz 384 kB 69 kB 3 x 12 bit 51 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2 754In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT C28x 32 bit 60 MHz 256 kB 69 kB 12 bit - 40 C + 150 C
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 973In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High Temp Low Power App Proc
26In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT HLQFP-176 ARM926EJ-S, C674x 300 MHz 32 kB 16 kB, 32 kB 16 kB, 32 kB 8 kB - 40 C + 90 C Tray
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 137In Stock
5 000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 600
: 5 000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 1 142In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP 450In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-760 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 212.8 MHz, 750 MHz, 1.5 GHz 32 kB, 32 kB 32 kB, 32 kB 512 kB 215 I/O - 40 C + 125 C Tray
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAT 19 382In Stock
Min.: 1
Mult.: 1
: 2 500

RF Microcontrollers - MCU SMD/SMT VQFN-40 8051 8 bit 256 kB 8 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRGZT 4 959In Stock
Min.: 1
Mult.: 1
: 2 500

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 7 510In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 100 MHz 32 kB 24 kB 2 x 12 bit 16 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 1 940In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 512 kB 66 kB 12 bit 74 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit mixed signal MCU A 595-MSP430I204 A 595-MSP430I2041TPW 15 932In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PGEIR A 595-TM4C123GH6PGEIR 1 244In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 12 bit 105 I/O - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2 437In Stock
Min.: 1
Mult.: 1
: 250

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1 273In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 1 339In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT PBGA-324 ARM Cortex A8 32 bit 800 MHz 32 kB 32 kB 64 kB, 64 kB - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP 482In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-760 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 212.8 MHz, 750 MHz, 1.5 GHz 32 kB, 32 kB 32 kB, 32 kB 512 kB 215 I/O - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 3 973In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 100 MHz 64 kB 24 kB 2 x 12 bit 39 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 10 113In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 100 MHz 256 kB 100 kB 3 x 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 du al-core 32-bit MCU w 940In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HTQFP-144 ARM Cortex M3, C28x 32 bit 100 MHz, 150 MHz 512 kB, 512 kB 32 kB, 36 kB 12 bit 64 I/O - 40 C + 125 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F2013IPW A 595-MSP430F2013IPW 7 569In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-14 MSP430 16 bit 16 MHz 2 kB 128 B 16 bit 10 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Metering Systems on a Chip - SoC Mixed Signal MCU A 5 95-MSP430F6779IPEU A 595-MSP430F6779IPEU 1 227In Stock
Min.: 1
Mult.: 1
: 750

SOC - Metering Systems on a Chip SMD/SMT LQFP-128 CPUXV2 16 bit 25 MHz 512 kB 32 kB 10 bit, 24 bit 90 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5729IDA A 595-MSP430FR5729IDA 9 478In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-38 MSP430 16 bit 8 MHz 16 kB 1 kB 10 bit 30 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 1 013In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT NFBGA-212 ARM Cortex M4F 32 bit 120 MHz 6 kB 256 kB 12 bit 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel