NS9360B-0-I155

Digi
888-NS9360B-0-I155
NS9360B-0-I155

Mfr.:

Description:
Microprocessors - MPU NS9360 NET+ARM Proc 272 pin Indust Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
32 bit
155 MHz
BGA-272
8 kB
4 kB
1.5 V
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Digi
I/O Voltage: 3.3 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: Flash
Number of I/Os: 73 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡21 063,23 ₡21 063,23