SMD/SMT Reel FPGA - Field Programmable Gate Array

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Packaging
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 775In Stock
4 000Expected 6/18/2027
Cut Tape
₡5 293,13
₡4 715,42
Reel
₡3 919,10
Min.: 1
Mult.: 1
: 1 000
LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V 878In Stock
Cut Tape
₡3 736,94
₡3 330,98
₡3 310,16
Reel
₡2 852,15
₡2 836,54
Min.: 1
Mult.: 1
: 1 000
LCMXO3L 2100 LE 1050 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-49 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 3 212In Stock
Cut Tape
₡2 753,26
₡2 435,78
₡2 399,35
Reel
₡2 191,16
Min.: 1
Mult.: 1
: 1 000
iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V 127In Stock
2 000On Order
Cut Tape
₡4 965,24
₡4 340,68
Reel
₡3 695,30
Min.: 1
Mult.: 1
: 1 000
LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells 35In Stock
8 000On Order
Cut Tape
₡4 148,11
₡3 736,94
Reel
₡3 122,79
Min.: 1
Mult.: 1
: 2 000
ICE5LP 2048 LE 1024 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG 827In Stock
Cut Tape
₡1 795,61
₡1 587,42
₡1 577,01
Reel
₡1 374,03
Min.: 1
Mult.: 1
: 1 000
iCE40UL 640 LE 320 ALM 56 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 900In Stock
Cut Tape
₡3 388,23
₡2 748,06
₡2 711,62
₡2 649,17
Reel
₡2 539,87
Min.: 1
Mult.: 1
: 1 000
MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 640 LUTs, 1.2V 203In Stock
Cut Tape
₡3 075,95
₡2 742,85
Reel
₡2 675,19
₡2 654,37
Min.: 1
Mult.: 1
: 1 000
iCE40LP 640 LE 320 ALM 32 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
QuickLogic FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA 2 996In Stock
Cut Tape
₡2 451,39
₡1 847,65
₡1 696,72
₡1 535,37
Reel
₡1 321,98
Min.: 1
Mult.: 1
: 3 000
QL3P1K 1019 LE 72 kbit 18 I/O 1.14 V 1.26 V - 20 C + 85 C SMD/SMT Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells 10 304In Stock
Cut Tape
₡4 980,85
₡4 543,66
Reel
₡3 835,83
Min.: 1
Mult.: 1
: 2 000
ICE5LP 3520 LE 1760 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed 1 736In Stock
Cut Tape
₡5 548,16
₡4 892,37
₡4 783,08
Reel
₡4 444,77
Min.: 1
Mult.: 1
: 1 000
LCMXO2 1280 LE 640 ALM 64 kbit 18 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-25 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 2 670In Stock
Cut Tape
₡9 909,66
₡9 030,07
₡8 905,16
₡8 868,73
₡8 832,30
Reel
₡7 812,19
Min.: 1
Mult.: 1
: 4 000
LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-72 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 894In Stock
Cut Tape
₡24 831,40
₡19 866,16
₡19 371,72
₡18 622,25
Reel
₡18 622,25
Min.: 1
Mult.: 1
: 1 000
MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 1 243In Stock
Cut Tape
₡4 460,39
₡3 929,51
₡3 835,83
Reel
₡3 565,19
Min.: 1
Mult.: 1
: 1 000
LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 3 540In Stock
4 000Expected 7/20/2027
Cut Tape
₡2 248,41
₡1 988,18
₡1 956,95
Reel
₡1 785,20
Min.: 1
Mult.: 1
: 4 000
iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V 576In Stock
Cut Tape
₡3 533,96
₡3 107,18
₡3 034,31
Reel
₡2 810,51
Min.: 1
Mult.: 1
: 1 000
iCE40LP 1280 LE 640 ALM 64 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA 3 577In Stock
Cut Tape
₡19 652,77
₡17 357,52
₡17 014,01
₡17 008,81
₡17 003,60
Reel
₡15 744,08
Min.: 1
Mult.: 1
: 4 000
33000 LE 0 bit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-84 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V 555In Stock
Cut Tape
₡3 898,29
₡3 466,30
₡3 419,46
Reel
₡3 055,13
₡3 044,72
Min.: 1
Mult.: 1
: 1 000
LCMXO3L 2100 LE 1050 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-49 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 696In Stock
2 000Expected 10/4/2027
Cut Tape
₡3 049,93
₡2 435,78
₡2 383,73
₡2 290,05
Reel
₡2 290,05
Min.: 1
Mult.: 1
: 1 000
MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 855In Stock
Cut Tape
₡4 064,83
₡3 252,91
₡3 174,84
₡3 049,93
Reel
₡3 049,93
Min.: 1
Mult.: 1
: 1 000
MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 9In Stock
2 000On Order
Cut Tape
₡9 212,24
₡8 041,19
₡7 442,66
Reel
₡7 416,63
Min.: 1
Mult.: 1
: 1 000
LCMXO2 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 3In Stock
Cut Tape
₡4 231,38
₡3 736,94
₡3 690,10
Reel
₡3 284,14
Min.: 1
Mult.: 1
: 1 000
LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG 11In Stock
1 000Expected 6/14/2027
Cut Tape
₡1 889,29
₡1 608,24
₡1 561,40
Reel
₡1 457,30
Min.: 1
Mult.: 1
: 1 000
iCE40UL 1248 LE 624 ALM 56 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 999In Stock
Cut Tape
₡2 446,19
₡2 133,91
₡2 029,82
Reel
₡2 029,82
Min.: 1
Mult.: 1
: 1 000
iCE40UL 640 LE 320 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array iCE40 UltraPlus , 5280 LUTs, 1.2V 16In Stock
16 000On Order
Cut Tape
₡5 865,65
₡5 287,93
₡4 840,33
Reel
₡4 408,34
Min.: 1
Mult.: 1
: 2 000
iCE40UP 5280 LE 2640 ALM 120 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel