LQFP-100 FPGA - Field Programmable Gate Array

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case
GOWIN Semiconductor GW1N-LV9LQ100C7/I6
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
₡11 111,94
₡10 695,56
₡10 445,74
Min.: 90
Mult.: 90
8640 LE 608 kbit 276 I/O 1.14 V 1.26 V 0 C + 100 C SMD/SMT LQFP-100
GOWIN Semiconductor GW1N-UV2LQ100C7/I6
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
₡4 684,19
₡4 637,35
₡4 366,70
₡4 267,82
Min.: 90
Mult.: 90
2304 LE 96 kbit 125 I/O 1.71 V 3.6 V 0 C + 100 C SMD/SMT LQFP-100
GOWIN Semiconductor GW1N-LV1P5LQ100XC7/I6
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
₡5 043,31
₡3 924,31
₡3 643,26
₡3 330,98
Min.: 1
Mult.: 1
1584 LE 96 kbit 125 I/O 1.14 V 1.26 V 0 C + 100 C SMD/SMT LQFP-100
GOWIN Semiconductor GW1N-UV1P5LQ100XC7/I6
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
₡5 142,20
₡3 997,17
₡3 716,12
₡3 393,43
Min.: 1
Mult.: 1
1584 LE 96 kbit 125 I/O 1.71 V 3.6 V 0 C + 100 C SMD/SMT LQFP-100
GOWIN Semiconductor GW1N-LV2LQ100XC7/I6
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
₡4 538,46
₡4 496,82
₡4 231,38
₡4 137,70
Min.: 90
Mult.: 90
2304 LE 96 kbit 125 I/O 1.14 V 1.26 V 0 C + 100 C SMD/SMT LQFP-100
GOWIN Semiconductor GW1N-UV2LQ100XC7/I6
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
₡4 840,33
₡4 793,49
₡4 507,23
₡4 408,34
Min.: 90
Mult.: 90
2304 LE 96 kbit 125 I/O 1.71 V 3.6 V 0 C + 100 C SMD/SMT LQFP-100