LFE5U Series FPGA - Field Programmable Gate Array

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Packaging
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 43.8K LUTs; 1.1V
476Expected 7/5/2027
₡25 164,50
₡21 911,59
₡20 298,15
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 43.8K LUTs; 1.1V
357Expected 2/22/2027
₡30 499,27
₡26 543,74
₡24 565,97
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V
89Expected 12/11/2026
₡14 286,78
₡12 491,17
₡11 554,33
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V
119Expected 11/23/2026
₡11 346,15
₡9 888,84
₡9 160,19
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V
180Expected 12/11/2026
₡17 357,52
₡15 145,54
₡13 974,50
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs, 381 caBGA
190On Order
₡16 967,17
₡14 807,24
₡13 688,24
Min.: 1
Mult.: 1
LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 24.3K LUTs; 1.1V
357Expected 8/9/2027
₡16 342,61
₡14 286,78
₡13 219,82
Min.: 1
Mult.: 1
LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 24.3K LUTs; 1.1V
168Expected 6/9/2027
₡21 078,85
₡18 372,43
₡17 045,24
Min.: 1
Mult.: 1
LFE5U 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 43.8K LUTs; 1.1V
238On Order
₡22 822,41
₡19 881,78
₡18 414,07
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs, 554 caBGA
120Expected 4/6/2027
₡37 135,21
₡32 320,90
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 43.8K LUTs; 1.1V
119Expected 7/19/2027
₡27 662,74
₡24 097,55
₡22 317,56
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 43.8K LUTs; 1.1V
119Expected 6/28/2027
₡27 662,74
₡24 097,55
₡22 317,56
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs, 381caBGA
90Expected 6/15/2027
₡34 949,25
₡30 421,20
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs, 381caBGA
131On Order
₡38 384,32
₡33 439,90
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V
90Expected 1/26/2027
₡46 035,16
₡40 101,86
Min.: 1
Mult.: 1
LFE5U 84000 LE 42000 ALM 3.66 Mbit 205 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡10 799,66
Min.: 168
Mult.: 168
LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡12 517,19
₡10 903,75
₡10 123,05
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡10 799,66
Min.: 168
Mult.: 168
LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡11 944,68
Min.: 168
Mult.: 168
LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡10 123,05
Min.: 119
Mult.: 119
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡12 751,40
Min.: 90
Mult.: 90
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡11 944,68
Min.: 168
Mult.: 168
LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
₡13 141,75
Min.: 168
Mult.: 168
LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs, 381 caBGA Non-Stocked Lead-Time 40 Weeks
₡15 119,52
Min.: 90
Mult.: 90
LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs, 381 caBGA Non-Stocked Lead-Time 40 Weeks
₡15 119,52
Min.: 90
Mult.: 90
LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray