LFE3 Series FPGA - Field Programmable Gate Array

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Packaging
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -6 SPEED Non-Stocked Lead-Time 53 Weeks
₡145 834,41
Min.: 40
Mult.: 40
LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -6 SPEED Non-Stocked Lead-Time 53 Weeks
₡160 251,30
Min.: 40
Mult.: 40
LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 310 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₡180 133,07
Min.: 24
Mult.: 24
LFE3 92000 LE 46000 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 310 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₡197 854,92
Min.: 24
Mult.: 24
LFE3 92000 LE 46000 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₡132 770,72
Min.: 60
Mult.: 60
LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₡145 834,41
Min.: 60
Mult.: 60
LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₡160 251,30
Min.: 40
Mult.: 40
LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₡176 099,47
Min.: 40
Mult.: 40
LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 310 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₡197 854,92
Min.: 24
Mult.: 24
LFE3 92000 LE 46000 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 310 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₡217 398,40
Min.: 24
Mult.: 24
LFE3 92000 LE 46000 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₡145 834,41
Min.: 60
Mult.: 60
LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₡160 251,30
Min.: 60
Mult.: 60
LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₡176 099,47
Min.: 40
Mult.: 40
LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₡193 587,11
Min.: 40
Mult.: 40
LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -6 Speed Non-Stocked Lead-Time 53 Weeks
₡142 425,36
Min.: 40
Mult.: 40
LFE3 149000 LE 74500 ALM 6.69 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 586 I/O 1.2V -7 Speed IND Non-Stocked Lead-Time 53 Weeks
₡200 691,46
Min.: 24
Mult.: 24
LFE3 149000 LE 74500 ALM 6.69 Mbit 586 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 Speed IND Non-Stocked Lead-Time 53 Weeks
₡43 979,33
₡38 306,25
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 586 I/O 1.2V -6 Speed
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 53 Weeks
₡166 627,00
Min.: 24
Mult.: 24
LFE3 149000 LE 74500 ALM 6.69 Mbit 586 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -6 Speed IND Non-Stocked Lead-Time 53 Weeks
₡156 660,09
Min.: 40
Mult.: 40
LFE3 149000 LE 74500 ALM 6.69 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -8 Speed Non-Stocked Lead-Time 53 Weeks
₡172 195,98
Min.: 40
Mult.: 40
LFE3 149000 LE 74500 ALM 6.69 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -7 Speed Non-Stocked Lead-Time 53 Weeks
₡156 660,09
Min.: 40
Mult.: 40
LFE3 149000 LE 74500 ALM 6.69 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -7 Speed IND Non-Stocked Lead-Time 53 Weeks
₡172 195,98
Min.: 40
Mult.: 40
LFE3 149000 LE 74500 ALM 6.69 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -8 Speed IND Non-Stocked Lead-Time 53 Weeks
₡217 216,23
₡189 163,15
Min.: 1
Mult.: 1
LFE3 149000 LE 74500 ALM 6.69 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -7 Speed IND Non-Stocked Lead-Time 53 Weeks
₡32 607,16
₡28 391,39
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -8 Speed IND Non-Stocked Lead-Time 53 Weeks
₡31 358,04
Min.: 60
Mult.: 60
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray