GW1N Series FPGA - Field Programmable Gate Array

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case
GOWIN Semiconductor FPGA - Field Programmable Gate Array 148In Stock
₡16 524,78
₡13 381,17
₡12 595,26
₡12 074,80
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 70 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-88
GOWIN Semiconductor FPGA - Field Programmable Gate Array 504In Stock
₡10 336,44
₡8 192,13
₡7 656,05
₡7 067,92
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 40 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-48
GOWIN Semiconductor FPGA - Field Programmable Gate Array 78In Stock
₡16 332,20
₡13 053,27
₡12 236,14
₡11 335,74
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 207 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT UBGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array 71In Stock
₡17 825,94
₡14 432,51
₡13 584,15
₡13 016,84
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
GOWIN Semiconductor FPGA - Field Programmable Gate Array 32In Stock
₡17 128,52
₡13 865,20
₡13 053,27
₡12 506,78
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 119 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
GOWIN Semiconductor FPGA - Field Programmable Gate Array 51In Stock
₡16 295,77
₡13 027,25
₡12 709,77
₡10 799,66
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 207 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT PBGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
₡4 809,10
₡3 726,53
₡3 455,89
₡3 154,02
Min.: 1
Mult.: 1
GW1N 1152 LE 72 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array 43In Stock
₡4 533,25
₡3 513,14
₡3 258,11
₡2 971,86
Min.: 1
Mult.: 1
GW1N 1152 LE 72 kbit 116 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
GOWIN Semiconductor FPGA - Field Programmable Gate Array 34In Stock
₡15 541,10
₡12 423,51
₡11 642,81
₡10 784,04
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array 333In Stock
₡10 393,69
₡8 238,97
₡7 702,89
₡7 109,56
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 24 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-32

GOWIN Semiconductor FPGA - Field Programmable Gate Array 475In Stock
₡9 373,58
₡7 432,25
₡6 948,21
₡6 412,13
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 57 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-72
GOWIN Semiconductor FPGA - Field Programmable Gate Array 307In Stock
₡15 473,44
₡12 366,26
₡11 595,97
₡10 742,41
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 40 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT QFN-48


GOWIN Semiconductor FPGA - Field Programmable Gate Array 485In Stock
₡18 632,66
₡15 083,09
₡14 198,30
₡13 610,17
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 131 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT MBGA-160
GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
₡16 873,49
₡13 490,46
₡12 642,10
₡11 715,68
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 55 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-64
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
₡19 522,66
₡15 806,53
₡14 880,11
₡14 260,75
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PBGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array 46In Stock
₡16 181,27
₡12 938,77
₡12 126,84
₡11 226,44
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 79 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-100


GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
₡10 732,00
₡8 504,40
₡7 952,71
₡7 338,56
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT MBGA-160
GOWIN Semiconductor FPGA - Field Programmable Gate Array 52In Stock
₡16 769,40
₡13 407,19
₡12 569,24
₡11 637,61
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT UBGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array 58In Stock
₡21 385,92
₡17 315,88
₡16 300,98
₡15 619,17
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 120 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-144
GOWIN Semiconductor FPGA - Field Programmable Gate Array 65In Stock
₡24 982,34
₡20 412,65
₡19 272,83
₡18 736,75
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 70 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-88
GOWIN Semiconductor FPGA - Field Programmable Gate Array 80In Stock
₡17 367,93
₡14 057,77
₡13 235,44
₡12 688,95
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 40 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-48
GOWIN Semiconductor FPGA - Field Programmable Gate Array 3In Stock
₡10 201,12
₡8 082,83
₡7 557,16
₡6 974,24
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 40 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT QFN-48


GOWIN Semiconductor FPGA - Field Programmable Gate Array 27In Stock
₡25 617,31
₡20 933,12
₡19 762,07
₡19 210,38
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 273 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT UBGA-332
GOWIN Semiconductor FPGA - Field Programmable Gate Array 13In Stock
₡20 459,49
₡16 566,41
₡15 593,14
₡14 942,56
₡14 005,72
Min.: 1
Mult.: 1
GW1N 8640 LE 0 bit 207 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT PBGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 6 Weeks
₡10 211,53
₡8 093,24
₡7 562,36
₡6 984,65
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 70 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT QFN-88