+ 85 C 16-bit Microcontrollers - MCU

Results: 4 640
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 64P PTG CTMU 1 432In Stock
3 520Expected 1/5/2027
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 100-pin 1 278In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 1 031In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 100-pin 938In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB FL 1KB RAM 512B 3V 10-bit ADC 2 006In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 53 I/O 1 521In Stock
Min.: 1
Mult.: 1
: 1 200

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB 957In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 28 kB LQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB 830In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 96 kB QFN-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tube
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2048B RAM 12ADC/2USART 160sLC A 595-430F449IPZ 874In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 60 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F449 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IRLLR 3 250In Stock
Min.: 1
Mult.: 1
: 250

MSP430 2 kB 1 kB VQFN-24 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2110 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5244IRGZR A 595-MSP430F5244IRGZR 419In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 8 kB VQFN-48 25 MHz 10 bit 37 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5244 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430F5328IZXH 2 186In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 128 kB 10 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5328 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 64KB Flash 4KB SRAM 12 A A 595-MSP430F5524IZXH 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 64 kB 4 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5524 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5738IPW A 595-MSP430FR5738IPW 1 285In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 16 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5738 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-MSP430FR6043IPNR 586In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6043 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5848IRHAR 988In Stock
Min.: 1
Mult.: 1
: 250

MSP430 48 kB 2 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5848 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2452IRSA16R A 595-P430G2452IRSA16R 5 288In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2302IPW14 2 778In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 4 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2302 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2333IPW28 A 595-MSP430G2333IPW28 2 025In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2333 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2513IPW20 A 595-MSP430G2513IPW20 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 16 kB 512 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2513 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 44LQFP -40 to 85 C 1 673In Stock
Min.: 1
Mult.: 1
: 1 000

RL78 512 kB 32 kB LFQFP-44 32 MHz 8 bit, 10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LQFP -40 to 85 C 852In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 100LFQFP -40 to 85 C 640In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 10LSSOP -40 to 85 C 4 452In Stock
Min.: 1
Mult.: 1
: 2 500

RL78-S1 4 kB 512 B LSSOP-10 20 MHz 8 bit, 10 bit 8 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G10 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG 618In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray