R4F2113DBG#U0

Renesas Electronics
968-R4F2113DBG#U0
R4F2113DBG#U0

Mfr.:

Description:
16-bit Microcontrollers - MCU H8S/2113 128K wide temp 176 BGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
H8S/2000
128 kB
12 kB
BGA-176
20 MHz
10 bit
3 V
3.6 V
SMD/SMT
16 bit
- 20 C
+ 75 C
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, SMBus
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 152   Multiples: 152
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡9 748,32 ₡1 481 744,64
₡9 524,52 ₡2 895 454,08
₡9 373,58 ₡4 274 352,48
1 064 Quote