Renesas Electronics 32-bit Microcontrollers - MCU

Results: 6 036
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU MCU RX700 RXv3e 480MHz MRAM 1M EtherCAT CAN-FD 40In Stock
₡9 800,36
₡7 442,66
₡7 135,58
₡6 287,22
Min.: 1
Mult.: 1
RX74N 32 bit 480 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX74M-HP 600MHz 1M/1.5M 320BGA 90In Stock
₡10 888,14
₡8 795,87
₡8 431,54
₡7 427,04
Min.: 1
Mult.: 1
RX74M 600 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP100 8 781In Stock
₡2 690,81
₡2 045,43
₡1 722,74
₡1 686,31
Min.: 1
Mult.: 1
RX230 SMD/SMT LFQFP-100 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 83 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-B 256K/32K QFP100 181In Stock
₡10 201,12
₡8 119,26
₡7 062,72
₡6 838,92
₡6 568,27
Min.: 1
Mult.: 1
RX23E-B SMD/SMT LFQFP-100 RXv2 8 kB 32 kB 32 bit 32 MHz 58 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP80 512In Stock
₡4 965,24
₡3 856,65
₡3 284,14
₡3 247,70
Min.: 1
Mult.: 1
RX26T SMD/SMT LFQFP-80 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 4 880In Stock
₡3 533,96
₡2 716,83
₡2 388,94
₡2 284,84
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-64 RXv2 8 kB 64 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 7 200In Stock
₡4 335,48
₡3 351,80
₡2 732,44
₡2 602,33
Min.: 1
Mult.: 1
RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP48 986In Stock
₡4 600,91
₡3 565,19
₡3 154,02
₡3 023,90
₡2 805,31
Min.: 1
Mult.: 1
RX26T SMD/SMT LFQFP-48 32 bit - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP64 9 153In Stock
₡2 789,69
₡2 123,50
₡1 842,45
₡1 727,95
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3 780In Stock
₡9 274,69
₡7 577,98
₡6 422,54
₡6 297,63
Min.: 1
Mult.: 1
RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25 510In Stock
₡1 478,12
₡1 103,39
₡952,45
₡905,61
Min.: 1
Mult.: 1
RX110 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 84 776In Stock
₡2 971,86
₡2 269,23
₡1 988,18
₡1 852,86
Min.: 1
Mult.: 1
RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 36 577In Stock
₡3 034,31
₡2 321,28
₡2 035,02
₡1 894,49
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 121 790In Stock
₡1 816,42
₡1 363,62
₡1 186,66
₡1 098,18
Min.: 1
Mult.: 1
RX111 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 6 429In Stock
₡5 881,26
₡4 595,71
₡3 950,33
₡3 809,81
Min.: 1
Mult.: 1
RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4 373In Stock
₡3 435,07
₡2 638,76
₡2 316,07
₡2 165,14
Min.: 1
Mult.: 1
RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP100 14 934In Stock
₡3 773,37
₡2 909,40
₡2 659,58
₡2 539,87
₡2 316,07
Min.: 1
Mult.: 1
RX230 SMD/SMT LFQFP-100 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11 365In Stock
₡1 842,45
₡1 384,44
₡1 202,28
₡1 145,02
Min.: 1
Mult.: 1
RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP64 18 522In Stock
₡13 521,69
₡12 475,56
₡8 098,44
₡4 746,64
₡4 642,55
Min.: 1
Mult.: 1
RX210 SMD/SMT LQFP-64 RX 256 kB 32 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP144 20 411In Stock
₡6 984,65
₡4 897,58
Min.: 1
Mult.: 1
RX62N SMD/SMT LQFP-144 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 15 971In Stock
₡6 943,01
₡5 459,68
₡5 418,04
₡4 767,46
Min.: 1
Mult.: 1
RX62T SMD/SMT LQFP-100 RX 256 kB 16 kB 32 bit 12 bit 100 MHz 55 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K/96K QFP100 4 646In Stock
₡8 978,03
₡6 818,10
₡5 891,67
₡4 960,04
₡4 944,42
Min.: 1
Mult.: 1
RX621 SMD/SMT LQFP-100 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 72 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP64 150In Stock
₡4 096,06
₡2 862,56
₡2 727,24
₡2 368,12
Min.: 1
Mult.: 1
RX26T SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP64 115In Stock
160On Order
₡4 595,71
₡3 211,27
₡3 060,34
₡2 659,58
Min.: 1
Mult.: 1
RX26T SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP176 1 725In Stock
1 589Expected 2/26/2027
₡6 833,71
₡5 860,44
₡4 652,96
₡4 554,07
Min.: 1
Mult.: 1
RX65N SMD/SMT LFQFP-176 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray