400 MHz 32-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Espressif Systems 32-bit Microcontrollers - MCU ESP32-P4 is a high-performance MCU that supports large internal memory and has powerful image and voice processing capabilities. The MCU consists of a HighPerformance (HP) system and a Low Power (LP) system. The HP system contains a RISC-V dual-core
6 745Expected 12/30/2026
Cut Tape
₡4 689,39
₡3 273,73
₡3 122,79
₡2 711,62
Reel
₡2 211,98
Min.: 1
Mult.: 1
: 2 000
SMD/SMT QFN-104 RISC-V 32 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Espressif Systems 32-bit Microcontrollers - MCU ESP32-P4 is a high-performance MCU that supports large internal memory and has powerful image and voice processing capabilities. The MCU consists of a HighPerformance (HP) system and a Low Power (LP) system. The HP system contains a RISC-V dual-core
1 831On Order
Cut Tape
₡4 153,31
₡3 049,93
₡2 841,74
₡2 498,23
Reel
₡1 863,27
Min.: 1
Mult.: 1
: 2 000
SMD/SMT QFN-104 RISC-V 16 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX TC4xpower, safety, security and connectivity in one MCU
192Expected 11/24/2026
Cut Tape
₡28 781,74
₡23 649,95
₡22 307,15
₡20 959,14
Reel
₡19 574,70
Min.: 1
Mult.: 1
: 1 000
TC4x SMD/SMT PG-LFBGA-292 TriCore 32 kB 16 kB 32 bit 400 MHz 2.97 V 5.5 V - 40 C + 125 C Reel, Cut Tape