+ 85 C 32-bit Microcontrollers - MCU

Results: 3 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache MCU Graphics Integrated 985In Stock
Min.: 1
Mult.: 1
: 700

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package 2 317In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 3 686In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 64KB 16KBRM 80MHz USB CAN 4DMA 24 948In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 89 MHz USB ENET 8 DMA 4 119In Stock
Min.: 1
Mult.: 1
: 1 200

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET 1 517In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 1 237In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 5 113In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 1 190In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 4 885In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 8 kB 64 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 7 200In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP144 23 415In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFLQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 670In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 89 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6 557In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5 745In Stock
Min.: 1
Mult.: 1
: 1 200

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 123 468In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 6 458In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 150 MIPS FPU 51 A A 595-TMS320F28335ZAYA 2 134In Stock
Min.: 1
Mult.: 1

TMS320F28335 SMD/SMT NFBGA-179 C28x 256 kB 34 kB 32 bit 12 bit 150 MHz 88 I/O 1.71 V 3.465 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25 510In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85 296In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37 057In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 7 442In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4 373In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11 365In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP100 2 564In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray