10 bit 8-bit Microcontrollers - MCU

Results: 6 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 472In Stock
₡229,00
₡226,92
Min.: 1
Mult.: 1
AVR 16 kB 2 kB SOIC-14 20 MHz 10 bit 12 I/O 1.62 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 977In Stock
₡374,74
₡373,69
Min.: 1
Mult.: 1
32 kB 2 kB VQFNWF-32 20 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 300In Stock
₡1 410,46
₡1 295,96
₡1 171,05
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 581In Stock
₡707,83
₡645,38
₡588,13
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 637In Stock
₡681,81
₡629,76
₡567,31
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₡895,20
₡817,13
₡744,27
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₡926,43
₡848,36
₡770,29
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 207In Stock
₡1 962,15
₡1 800,81
₡1 629,06
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 438In Stock
₡973,27
₡890,00
₡806,72
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB VQFN-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 979In Stock
₡343,51
₡340,38
Min.: 1
Mult.: 1
32 kB 2 kB SSOP-28 20 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 488In Stock
₡957,66
₡879,59
₡796,31
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB VQFN-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 368In Stock
₡249,82
₡247,22
Min.: 1
Mult.: 1
AVR 32 kB 2 kB SOIC-14 20 MHz 10 bit 12 I/O 1.62 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 218In Stock
₡281,05
₡280,53
Min.: 1
Mult.: 1
32 kB 2 kB TSSOP-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 249In Stock
₡1 655,08
₡1 519,76
₡1 374,03
Min.: 1
Mult.: 1
RISC 7 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 278In Stock
₡1 488,53
₡1 363,62
₡1 238,71
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 277In Stock
₡255,03
₡253,99
Min.: 1
Mult.: 1
32 kB 2 kB TSSOP-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 206In Stock
₡291,46
₡287,30
Min.: 1
Mult.: 1
AVR 32 kB 2 kB SSOP-20 20 MHz 10 bit 18 I/O 1.62 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 907In Stock
₡452,80
₡416,37
₡374,74
Min.: 1
Mult.: 1
RISC 14 kB 1 kB VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 250In Stock
₡1 696,72
₡1 556,19
₡1 410,46
Min.: 1
Mult.: 1
RISC 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 546In Stock
₡796,31
₡728,65
₡660,99
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 220In Stock
₡1 930,93
₡1 769,58
₡1 603,03
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 209In Stock
₡1 988,18
₡1 821,63
₡1 649,88
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 447In Stock
₡281,05
₡280,53
Min.: 1
Mult.: 1
32 kB 2 kB VQFNWF-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 425In Stock
₡791,11
Min.: 1
Mult.: 1
AVR 32 kB 2 kB SPDIP-28 20 MHz 10 bit 24 I/O 1.62 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 132In Stock
₡327,89
₡327,37
Min.: 1
Mult.: 1
32 kB 2 kB TQFP-32 20 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray