+ 85 C Tube 8-bit Microcontrollers - MCU

Results: 3 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 728In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 344In Stock
Min.: 1
Mult.: 1

32 kB 2 kB TSSOP-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 910In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 511In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 488In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1 001In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 637In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 239In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 866In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 5 092In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 41 060In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 689In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-14 24 MHz 12 bit 10 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 733In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 899In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F24/25Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 942In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F24/25Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 887In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-20 32 MHz 10 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 46 241In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 30 632In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 766In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 817In Stock
Min.: 1
Mult.: 1

64 kB 6 kB SPDIP-28 20 MHz 12 bit 42 I/O 1.8 V 5.5 V Through Hole 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 916In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 10 062In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 4 MHz No ADC 13 I/O 3 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12I/O 7 840In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F688 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 13 687In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F688 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 8 097In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube