8-bit Microcontrollers - MCU

Results: 12 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 753In Stock
₡1 124,21
₡1 025,32
₡1 020,11
₡936,84
₡931,63
Min.: 1
Mult.: 1
RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 1 212In Stock
₡733,86
₡671,40
₡666,20
₡608,94
₡603,74
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 11 028In Stock
Cut Tape
₡723,45
₡713,04
₡650,58
₡645,38
Reel
₡577,72
Min.: 1
Mult.: 1
: 3 300
PIC16 28 kB 2 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 256 EEPROM 2 979In Stock
₡754,67
₡692,22
₡624,56
₡619,35
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC 22xSPI/I2C 1 854In Stock
₡739,06
₡671,40
₡629,76
₡614,15
₡582,92
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2 221In Stock
₡744,27
₡681,81
₡619,35
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash EEPROM 256b nanoWatt 1 392In Stock
₡1 420,87
₡1 306,37
₡1 181,46
₡1 176,25
₡1 171,05
Min.: 1
Mult.: 1
PIC16 14 kB 512 B QFN-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 571In Stock
Cut Tape
₡1 405,26
₡1 379,23
Reel
₡1 181,46
Min.: 1
Mult.: 1
: 1 600
PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 1 838In Stock
₡2 352,50
₡2 342,09
Min.: 1
Mult.: 1
PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 3 854In Stock
₡458,01
₡448,64
₡421,58
₡379,94
₡379,42
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2 414In Stock
₡723,45
₡666,20
₡603,74
₡598,54
Min.: 1
Mult.: 1
PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048bytes-RAM 51I/O 415In Stock
₡1 951,75
₡1 863,27
₡1 701,92
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32kBF 1536RM 25 I/O 229In Stock
₡3 429,87
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4 302In Stock
₡848,36
₡666,20
₡603,74
₡536,08
Min.: 1
Mult.: 1
CIP-51 8051 16 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL Tssop16 2 571In Stock
₡619,35
₡484,03
₡413,25
₡399,20
Min.: 1
Mult.: 1
S08 4 kB 512 B TSSOP-16 20 MHz 10 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 1 250In Stock
₡10 456,15
₡8 202,53
₡7 833,00
₡7 026,28
Min.: 1
Mult.: 1
S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 5 926In Stock
₡3 455,89
₡2 378,53
₡2 211,98
₡1 550,99
Min.: 1
Mult.: 1
S08 60 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC 5 694In Stock
₡546,49
₡499,65
₡499,13
₡452,80
Min.: 1
Mult.: 1
AVR 16 kB 2 kB SSOP-28 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 105C, Green, TQFP 735In Stock
₡3 497,53
₡3 200,86
₡2 898,99
Min.: 1
Mult.: 1
AVR 64 kB 4 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 105C, Green, Tray 2 683In Stock
₡426,78
₡395,55
₡353,92
₡353,40
₡351,31
Min.: 1
Mult.: 1
AVR 16 kB 1 kB VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3217 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, T&R 3 903In Stock
Cut Tape
₡333,10
₡326,85
₡306,55
Reel
₡272,72
Min.: 1
Mult.: 1
: 3 000
AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx04 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 125C, Green, T&R 2 234In Stock
Cut Tape
₡515,26
₡493,92
₡490,80
₡479,35
Reel
₡421,58
Min.: 1
Mult.: 1
: 1 500
AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny406 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 44 TQFP, 105C TEMP, GREEN, 1.6-3.6V 442In Stock
₡2 092,27
₡1 930,93
₡1 748,76
Min.: 1
Mult.: 1
AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, TQFP 7 228In Stock
Cut Tape
₡837,95
₡817,13
Reel
₡707,83
Min.: 1
Mult.: 1
: 2 000
AVR 32 kB 4 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega3208 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2 231In Stock
Cut Tape
₡426,78
₡414,29
Reel
₡353,92
Min.: 1
Mult.: 1
: 3 000
AVR 8 kB 1 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape