AT90USB647 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 64K FLSH-OTG 16MHz Ind Temp 24In Stock
260Expected 10/12/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB647 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash; 2K EEPROM 4K SRAM; 48 IO Pins 982In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB647 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 64K FLSH-OTG 16MHz Ind Temp 140In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB647 Tray

Microchip Technology 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AVR 64 kB 4 kB QFN-64 20 MHz 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB647 Reel