Microchip Technology Microcontrollers - MCU

Results: 16 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 29 533In Stock
₡884,79
₡874,38
₡822,34
₡806,72
₡744,27
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 16 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 26 155In Stock
₡1 436,48
₡1 358,41
₡1 301,16
₡1 280,34
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 24 421In Stock
₡525,67
₡473,62
₡455,41
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 1.5 kB 72 B No ADC 12 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9 040In Stock
Cut Tape
₡1 009,70
₡988,88
₡926,43
₡910,81
Reel
₡837,95
Min.: 1
Mult.: 1
: 3 300
SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15 001In Stock
Cut Tape
₡1 134,61
₡1 108,59
₡1 009,70
₡1 004,50
Reel
₡942,04
Min.: 1
Mult.: 1
: 2 100
SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 2 235In Stock
₡3 955,54
₡3 851,44
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 8 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 18 219In Stock
₡1 280,34
₡1 212,68
₡1 145,02
₡1 134,61
₡1 098,18
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 36 I/O 2.3 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 19 966In Stock
₡1 295,96
₡1 228,30
₡1 197,07
₡1 113,80
₡1 103,39
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 4 017In Stock
₡2 035,02
₡1 863,27
₡1 686,31
₡1 681,10
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.56 kB 12 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 5 711In Stock
₡6 323,65
₡6 255,99
₡5 902,08
₡5 896,87
Min.: 1
Mult.: 1
SMD/SMT TQFP-144 PIC24E 16 bit 60 MHz 512 kB 52 kB 10 bit, 12 bit 122 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 28 546In Stock
Cut Tape
₡681,81
₡660,99
₡608,94
Reel
₡608,94
Min.: 1
Mult.: 1
: 6 000
SMD/SMT VQFN-32 AVR 8 bit 20 MHz 32 kB 4 kB 10 bit 27 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 14 502In Stock
₡988,88
₡973,27
₡895,20
₡874,38
₡817,13
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 AVR 8 bit 20 MHz 48 kB 6 kB 10 bit 41 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 7 441In Stock
Cut Tape
₡1 478,12
₡1 441,69
₡1 353,21
Reel
₡1 217,89
Min.: 1
Mult.: 1
: 1 500
SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 1.62 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0, QFN 48 , 128KFlash, USB, Extended Temp 125C, Tray 5 312In Stock
₡1 665,49
₡1 509,35
₡1 368,82
₡1 358,41
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 38 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 512B SRAM ADC 5V 13 699In Stock
₡515,26
₡514,22
₡513,70
Min.: 1
Mult.: 1
SMD/SMT MLF-20 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 6 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 192K Flash 3 393In Stock
₡3 976,36
₡3 867,06
₡3 653,67
₡3 304,96
₡3 284,14
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 AVR 8 bit/16 bit 32 MHz 192 kB 16 kB 12 bit 50 I/O 1.6 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM 1.6-3.6V 5 687In Stock
₡2 420,16
₡2 217,18
₡2 009,00
₡1 993,38
Min.: 1
Mult.: 1
SMD/SMT VQFN-44 AVR 8 bit/16 bit 32 MHz 64 kB 4 kB 12 bit 34 I/O 1.6 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 2 442In Stock
₡8 202,53
₡8 160,90
₡7 682,07
₡7 551,95
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 96 517In Stock
₡405,96
₡364,33
₡347,67
₡343,51
₡339,86
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 17 567In Stock
Cut Tape
₡775,49
₡759,88
₡713,04
Reel
₡645,38
Min.: 1
Mult.: 1
: 3 300
SMD/SMT DFN-8 PIC12 8 bit 32 MHz 3.5 kB 128 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 22 913In Stock
₡785,90
₡718,24
₡650,58
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 22 138In Stock
₡1 160,64
₡1 066,95
₡1 061,75
₡968,07
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 6 870In Stock
₡1 863,27
₡1 707,13
₡1 613,44
₡1 597,83
₡1 545,78
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 36 I/O 1.8 V 3.6 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash,4KB RAM LCD 3 879In Stock
₡3 419,46
₡3 133,20
₡2 841,74
₡2 836,54
Min.: 1
Mult.: 1
SMD/SMT TQFP-80 PIC18 8 bit 64 MHz 128 kB 4 kB 12 bit 69 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 9 025In Stock
₡1 863,27
₡1 832,04
₡1 712,33
₡1 603,03
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube