NXP Semiconductors Microcontrollers - MCU

Results: 6 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1 641In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N54 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 25In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M33 32 bit 150 MHz 1 MB 352 kB 16 bit 114 I/O 1.71 V 3.6 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, LIN 25In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit 5.8 V + 125 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, CAN 25In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit 5.8 V + 125 C Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU RW610ET/A2I 1 499In Stock
2 000Expected 7/27/2027
Min.: 1
Mult.: 1
: 2 000

ARM Cortex M33 260 MHz 1.2 MB Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4 864In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 32KB Flash, 50MHz, QFP 80 1 139In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 60 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 8kB SRAM, LQFP48 package 3 732In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 96 kB 8 kB 10 bit 39 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 1 919In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256UK49 3 606In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 32 bit 150 MHz 256 kB 192 kB 12 bit 37 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11 276In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 30 MHz 64 kB 8 kB 12 bit 29 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 2 429In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 44 6 241In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 96 kB 6 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2 659In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 32k Flash 7 676In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 28 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 3 464In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 23 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 8 738In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 ARM Cortex M0+ 32 bit 40 MHz 64 kB 4 kB 12 bit 28 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9 292In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 512 kB 2 x 12 bit 127 I/O 925 mV 1.3 V + 95 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 32 9 677In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 8 kB 768 B 8 bit 30 I/O 4.5 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 561In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 64 kB 4 kB 2 x 10 bit 91 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60_2M 169 WLCSP 1 761In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WLCSP-169 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 16 bit 116 I/O 1.71 V 3.6 V + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 3 609In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 16 bit 100 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 1 640In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-121 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 16 bit 86 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP48 package 4 167In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 32 kB 4 kB 10 bit 39 I/O 3.3 V 3.3 V + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 3 134In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel