64 kB Microcontrollers - MCU

Results: 1 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 1 200In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 489In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 1 491In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose 280In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 613In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 440In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 64 345In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1 167In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 64 1 428In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 100 752In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 2 319In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 454In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, ISELED, FlexIO, LQFP64 - S32K MCUs for General-Purpose 437In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, ISELED, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 777In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144W Arm Cortex-M4F, up to 80 MHz, 512 Kb Flash, CAN FD, LIN, FlexIO, CSEc security - S32K MCUs for General-Purpose 650In Stock
250Expected 8/26/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 43 I/O 3.13 V 5.5 V + 150 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 163In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1 540In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 52 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1 212In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 1 413In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, no CAN, LQFP100 package 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 144 278In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT QFP-144 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 152In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 1 MB 64 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 66MHz, QFP 100 358In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 56 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 66MHz, MAPBGA 144 530In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 96 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, MAPBGA 144 141In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 96 I/O 3 V 3.6 V + 85 C Tray