0 C Tube Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 731
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 680
Mult.: 40
No
SMD/SMT SOIC-18 Z8 8 bit 12 MHz 1 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 680
Mult.: 40
No
SMD/SMT SOIC-18 Z8 8 bit 12 MHz 1 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 520
Mult.: 40
No
SMD/SMT SOIC-18 Z8 8 bit 12 MHz 2 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 520
Mult.: 40
No
SMD/SMT SOIC-18 Z8 8 bit 12 MHz 2 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 560
Mult.: 40
No
SMD/SMT SOIC-18 Z8 8 bit 12 MHz 2 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube
ZiLOG Z8F042ASH020SG2156
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3 496
Mult.: 38

eZ8 8 bit 20 MHz 4 kB 2.7 V 3.6 V + 70 C Tube