LQFP-208 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC54618J512BD208 5 315In Stock
₡8 733,41
₡7 505,11
₡5 808,39
₡5 584,59
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54607J256BD208 634In Stock
₡9 425,63
₡7 161,60
₡5 032,90
₡4 954,83
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 256 kB 136 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC, AES engine 34In Stock
₡13 120,93
₡10 263,58
₡9 805,57
₡9 045,69
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 10 bit 142 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 33In Stock
₡14 109,82
₡11 039,07
₡10 544,63
₡9 056,10
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 154 kB 2 x 10 bit 142 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 36In Stock
₡12 881,52
₡10 076,21
₡9 623,41
₡8 207,74
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 142 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 208 180In Stock
₡42 105,65
₡35 464,51
₡33 127,62
₡30 369,16
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 e200z0h, e200z4d 32 bit 120 MHz 3 MB 256 kB 10 bit, 12 bit 177 I/O 3 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54016JBD208 103In Stock
₡6 698,39
₡5 610,62
₡4 366,70
₡4 153,31
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 359In Stock
₡13 958,88
₡11 158,78
₡10 039,78
₡9 691,07
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 3 x 12 bit 168 I/O 1.7 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 5 125In Stock
₡13 386,37
₡10 758,02
₡9 701,48
₡9 144,58
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4088FBD208 1 091In Stock
₡11 918,66
₡10 549,83
₡8 426,33
₡8 264,99
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 727In Stock
₡11 137,96
₡10 034,57
₡8 743,82
₡8 343,06
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 142 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD208 218In Stock
₡10 752,82
₡9 586,97
₡7 640,43
₡7 635,23
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54018JBD208 345In Stock
₡7 239,67
₡6 609,91
₡4 980,85
₡4 975,65
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 5In Stock
₡12 189,30
₡11 044,28
₡8 598,09
₡7 983,94
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 96kB SRAM, USB, LCD, LQFP208 package 84In Stock
₡12 454,74
₡11 200,42
₡8 827,09
₡8 374,29
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S018JBD208 88In Stock
36Expected 11/16/2026
₡8 077,62
₡7 031,49
₡6 183,13
₡5 079,74
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JBD208
498Expected 8/9/2027
₡13 401,98
₡10 768,43
₡9 711,88
₡9 154,99
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S57JBD208
9Expected 5/31/2027
₡15 738,87
₡12 314,21
₡10 987,02
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 136 kB 2 x 10 bit 142 I/O 2.4 V 3.6 V + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Reel
₡8 535,63
₡8 415,93
Min.: 350
Mult.: 350
: 350
SMD/SMT LQFP-208 e200z4d 32 bit 120 MHz 1.5 MB 128 kB 10 bit, 12 bit 177 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Reel
₡9 665,04
Min.: 350
Mult.: 350
: 350
SMD/SMT LQFP-208 e200z0h, e200z4d 32 bit 80 MHz, 120 MHz 3 MB 256 kB 10 bit, 12 bit 177 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Non-Stocked Lead-Time 16 Weeks
₡12 059,18
₡10 919,36
₡8 504,40
₡7 885,05
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 128 kB 40 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Non-Stocked Lead-Time 39 Weeks
₡8 030,78
Min.: 180
Mult.: 180
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 256 kB 80 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Non-Stocked Lead-Time 16 Weeks
₡11 975,91
₡9 368,38
₡8 946,80
₡8 129,67
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 256 kB 80 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
₡12 350,64
₡9 977,32
₡9 566,15
₡8 426,33
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 0 B 98 kB 10 bit 160 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
₡12 069,59
₡9 592,18
₡9 061,30
₡8 301,42
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 98 kB 160 I/O 3 V 3.6 V + 85 C Tray