QFN-44 Microcontrollers - MCU

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 10 559In Stock
Cut Tape
₡2 123,50
₡2 081,86
Reel
₡1 764,38
Min.: 1
Mult.: 1
: 1 600
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9 696In Stock
Cut Tape
₡1 207,48
₡1 186,66
Reel
₡1 004,50
Min.: 1
Mult.: 1
: 1 600
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 36 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5 260In Stock
₡1 899,70
₡1 738,35
₡1 582,21
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 16 kB 4 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 332In Stock
₡2 763,67
₡2 534,67
₡2 295,25
Min.: 1
Mult.: 1
SMD/SMT QFN-44 MIPS32 M4K 32 bit 50 MHz 256 kB 64 kB 10 bit 35 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5 388In Stock
Cut Tape
₡962,86
₡942,04
Reel
₡801,52
Min.: 1
Mult.: 1
: 1 600
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3 816In Stock
₡1 217,89
₡1 119,00
₡1 014,91
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 238In Stock
₡4 460,39
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 40 MHz 64 kB 3.89 kB 10 bit 36 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 32K FL 16MHz Ind Temp Grn 408In Stock
₡2 737,65
₡2 513,85
₡2 279,64
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AVR 8 bit 16 MHz 32 kB 2.5 kB 10 bit 26 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 1 255In Stock
Cut Tape
₡5 615,82
Reel
₡4 705,01
Min.: 1
Mult.: 1
: 1 600
SMD/SMT QFN-44 PIC18 8 bit 40 MHz 64 kB 3.89 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2 601In Stock
₡1 488,53
₡1 363,62
₡1 233,50
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 128 kB 8 kB 12 bit 36 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 1 057In Stock
₡2 529,46
₡2 321,28
₡2 107,88
Min.: 1
Mult.: 1
SMD/SMT QFN-44 MIPS32 M4K 32 bit 40 MHz 128 kB 32 kB 10 bit 35 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 269In Stock
₡1 061,75
₡973,27
₡879,59
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 658In Stock
₡2 440,98
₡2 238,00
₡2 024,61
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 38 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2 074In Stock
₡1 446,89
₡1 321,98
₡1 202,28
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3 983In Stock
₡1 509,35
₡1 384,44
₡1 259,53
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 389In Stock
₡1 925,72
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 35 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART 5In Stock
₡1 884,08
₡1 733,15
₡1 566,60
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 859In Stock
Cut Tape
₡936,84
₡910,81
Reel
₡775,49
Min.: 1
Mult.: 1
: 1 600
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
This product may require additional documentation to export from the United States.
130In Stock
₡2 966,65
₡2 727,24
₡2 472,21
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.6 kB 12 bit 35 I/O 1.8 V 5.5 V + 150 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 445In Stock
₡952,45
₡874,38
₡791,11
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 120In Stock
₡3 690,10
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 48 MHz 24 kB 2 kB 10 bit 35 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1 526In Stock
Cut Tape
₡1 806,01
₡1 769,58
Reel
₡1 498,94
Min.: 1
Mult.: 1
: 1 600
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 278In Stock
₡2 357,71
₡2 165,14
₡1 962,15
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 1 kB 12 bit 35 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FLASH 672In Stock
₡2 576,30
₡2 362,91
₡2 144,32
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AVR 8 bit 16 MHz 16 kB 1.25 kB 10 bit 26 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V 635In Stock
₡1 124,21
₡1 030,52
₡931,63
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 39 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Tray