TFBGA-48 ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 6kB SRAM, TFBGA48 package 490In Stock
₡3 440,28
₡2 643,96
₡2 326,48
₡2 295,25
Min.: 1
Mult.: 1
LPC11Uxx SMD/SMT TFBGA-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 12kB SRAM, TFBGA48 package 400In Stock
₡5 012,08
₡3 757,76
₡3 580,80
₡3 112,38
Min.: 1
Mult.: 1
LPC11Uxx SMD/SMT TFBGA-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 40 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 39 Weeks
₡2 035,02
Min.: 2 450
Mult.: 2 450
LPC11xx SMD/SMT TFBGA-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 39 Weeks
Reel
₡2 040,22
Min.: 4 000
Mult.: 4 000
: 4 000
LPC11xx SMD/SMT TFBGA-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 8kB SRAM, TFBGA48 package Non-Stocked Lead-Time 39 Weeks
₡2 321,28
Min.: 490
Mult.: 490
LPC11xx SMD/SMT TFBGA-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 6kB SRAM, TFBGA48 package Non-Stocked Lead-Time 16 Weeks
₡2 050,63
₡1 884,08
₡1 800,81
Min.: 490
Mult.: 490
LPC11Uxx SMD/SMT TFBGA-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 6 kB 1.8 V 3.3 V - 40 C + 85 C Tray