Z8F0 Series 8-bit Microcontrollers - MCU

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3 149
Mult.: 47

eZ8 8 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 128B 4CH 10BIT A/D Non-Stocked
Min.: 3 600
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 1K RAM 10-Bit ADC Non-Stocked
Min.: 3 600
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked
Min.: 3 150
Mult.: 18

eZ8 8 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked
Min.: 3 168
Mult.: 18

eZ8 8 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
Min.: 2 670
Mult.: 15

eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
Min.: 2 670
Mult.: 15

eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3 920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3 920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K Flash 1K RAM 10-Bit ADC Non-Stocked
Min.: 3 648
Mult.: 96

eZ8 8 kB 1 kB SOIC-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3 306
Mult.: 38

eZ8 8 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3 306
Mult.: 38

eZ8 8 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
Min.: 3 159
Mult.: 27

eZ8 8 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3 159
Mult.: 27

eZ8 8 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D Non-Stocked Lead-Time 32 Weeks
Min.: 3 216
Mult.: 67

eZ8 8 kB 1 kB 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D Non-Stocked
Min.: 3 196
Mult.: 47

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D Non-Stocked
Min.: 3 196
Mult.: 47

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 1K RAM 10-Bit ADC Non-Stocked
Min.: 3 200
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D Non-Stocked
Min.: 3 204
Mult.: 18

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D Non-Stocked
Min.: 2 955
Mult.: 15

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3 920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3 920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K Flash 1K RAM 10-Bit ADC Non-Stocked
Min.: 3 456
Mult.: 96

eZ8 8 kB 1 kB SOIC-8 20 MHz 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D Non-Stocked Lead-Time 32 Weeks
Min.: 3 192
Mult.: 38

eZ8 8 kB 1 kB SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube