ATmega48V Series 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins 499In Stock
₡1 197,07
₡1 134,61
₡1 077,36
₡999,29
₡988,88
Min.: 1
Mult.: 1
AVR 4 kB 512 B TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K FLASH 256B EE 512B RAM 490In Stock
₡1 290,75
₡1 197,07
₡1 082,57
₡1 077,36
Min.: 1
Mult.: 1
AVR 4 kB 512 B VQFN-28 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B RAM-10MHZ 1.8V 860In Stock
Cut Tape
₡1 285,55
₡1 254,32
Reel
₡1 061,75
Min.: 1
Mult.: 1
: 2 000
AVR 4 kB 512 B TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins 214In Stock
₡1 238,71
₡1 134,61
₡1 025,32
Min.: 1
Mult.: 1
AVR 4 kB 512 B MLF-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 512B SRAM ADC 5V 62In Stock
₡1 290,75
₡1 269,94
Min.: 1
Mult.: 1
AVR 4 kB 512 B QFN-28 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K FLASH 256B EE 512B RAM Non-Stocked Lead-Time 10 Weeks
Reel
₡1 316,78
Min.: 6 000
Mult.: 6 000
: 6 000
AVR 4 kB VQFN-28 10 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega48V Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B RAM-10MHZ 1.8V Non-Stocked Lead-Time 10 Weeks
Reel
₡1 061,75
Min.: 6 000
Mult.: 6 000
: 6 000
AVR 4 kB 512 B MLF-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Reel