ARM Microcontrollers - MCU

Results: 2 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 980In Stock
₡458,01
₡453,85
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 1024KB Flash, 384KB SRAM, V-Temp, TFBGA100 260In Stock
₡1 795,61
Min.: 1
Mult.: 1
1 MB 384 kB - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 799In Stock
₡437,19
₡434,07
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 22 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 996In Stock
₡421,58
₡420,54
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 606In Stock
₡556,90
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 32KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 1 139In Stock
₡307,07
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 16 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 671In Stock
₡510,06
₡507,45
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 311In Stock
₡968,07
Min.: 1
Mult.: 1
Through Hole SPDIP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 730In Stock
₡541,28
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 899In Stock
₡395,55
₡393,99
Min.: 1
Mult.: 1
SMD/SMT VQFN-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 780In Stock
₡645,38
Min.: 1
Mult.: 1
SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 730In Stock
₡421,58
₡420,54
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300MHz, 2MB Flash, 512KB SRAM, CA70, V-Temp, 100-pin TQFP, TRAY 536In Stock
₡2 425,37
₡2 113,09
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 ARM Cortex M7 2 MB 32 bit 300 MHz 75 I/O 512 kB 2.5 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1 421In Stock
₡484,03
₡480,91
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP, 125C, GREEN, 5V, 48MHZ, Tray, 256K Flash 326In Stock
₡1 920,52
₡1 759,17
₡1 592,62
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 49In Stock
₡5 771,96
₡5 293,13
₡4 788,28
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 32Pin, QFN 85C Temp 480In Stock
₡588,13
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 32Pin, QFN 85C Temp 425In Stock
₡614,15
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 64Pin, TQFP 85C Temp 455In Stock
₡739,06
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 100 Pin TQFP, 125C Temp 180In Stock
₡2 524,26
₡2 316,07
₡2 097,48
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 80 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp 177In Stock
₡4 247,00
₡3 893,08
₡3 528,76
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin TQFP, 125C Temp 145In Stock
₡2 165,14
₡1 982,97
₡1 795,61
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 875In Stock
₡463,21
₡460,61
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 38 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 5V, 48MHZ, Tray 174In Stock
₡1 811,22
₡1 660,28
₡1 504,15
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 1MFlash,Tray, USB,CAN, Extended Temp 159In Stock
₡3 684,90
₡3 377,82
₡3 060,34
Min.: 1
Mult.: 1
SMD/SMT VQFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray