STMicroelectronics ARM Microcontrollers - MCU

Results: 4 799
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART
47 040On Order
₡1 155,43
₡785,90
₡687,01
₡603,74
Min.: 1
Mult.: 1
Max.: 2 500
STM32C0 ARM Cortex M0 128 kB 48 MHz 24 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 24 Kbytes RAM 48 MHz CPU, 2x USART 1 410In Stock
2 940Expected 12/29/2026
₡1 155,43
₡811,93
₡718,24
₡598,54
₡577,72
Min.: 1
Mult.: 1
Max.: 300
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 24 Kbytes RAM 48 MHz CPU, 2x USART 200In Stock
₡962,86
₡702,63
₡598,54
Min.: 1
Mult.: 1
Max.: 25
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 24 Kbytes RAM 48 MHz CPU, 2x USART 1 120In Stock
₡1 150,23
₡848,36
₡728,65
₡702,63
Min.: 1
Mult.: 1
Max.: 300
STM32C0 Tray


STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accel 24In Stock
2 880On Order
₡6 214,36
₡4 840,33
₡4 366,70
₡4 038,81
Min.: 1
Mult.: 1
Max.: 150
STM32G4 Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 86In Stock
6 240On Order
₡2 175,55
₡1 514,55
₡1 420,87
₡1 207,48
Min.: 1
Mult.: 1
STM32H5 SMD/SMT UFQFPN-48 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 35 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 92In Stock
20 580On Order
₡1 701,92
₡1 254,32
₡1 103,39
₡1 014,91
Min.: 1
Mult.: 1
STM32H5 SMD/SMT UFQFPN-32 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 24 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 72In Stock
1 920Expected 6/7/2027
₡2 461,80
₡1 863,27
₡1 618,65
Min.: 1
Mult.: 1
Max.: 80
STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 49 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 39In Stock
2 016On Order
₡4 017,99
₡3 081,16
₡2 706,42
₡2 539,87
₡2 347,30
Min.: 1
Mult.: 1
STM32H5 SMD/SMT UFBGA-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 48In Stock
9 360On Order
₡3 559,98
₡2 617,94
₡2 435,78
₡2 118,29
Min.: 1
Mult.: 1
STM32H5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 35In Stock
₡4 621,73
₡3 304,96
₡3 091,56
₡2 748,06
Min.: 1
Mult.: 1
STM32H5 SMD/SMT UFBGA-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 29In Stock
2 496Expected 5/10/2027
₡5 355,59
₡4 153,31
₡3 669,28
₡3 445,48
₡3 200,86
Min.: 1
Mult.: 1
STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 150In Stock
₡5 298,34
₡4 127,29
₡3 705,71
₡3 487,12
Min.: 1
Mult.: 1
STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 119 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 114In Stock
₡5 615,82
₡4 611,32
₡4 314,66
₡4 085,65
Min.: 1
Mult.: 1
STM32H7 SMD/SMT TFBGA-225 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 150 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 21In Stock
1 638Expected 10/26/2027
₡6 105,06
₡5 006,88
₡4 689,39
₡4 455,18
Min.: 1
Mult.: 1
STM32H7 SMD/SMT TFBGA-225 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 152 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 20In Stock
1 920Expected 4/19/2027
₡6 932,60
₡5 433,66
₡5 032,90
₡4 642,55
Min.: 1
Mult.: 1
STM32H7 SMD/SMT TFBGA-225 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 150 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 48In Stock
1 008Expected 1/4/2027
₡5 350,38
₡4 189,75
₡3 877,47
₡3 627,64
Min.: 1
Mult.: 1
STM32H7 SMD/SMT UFBGA-144 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 93 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 512KB Flash 564KB RAM 550MHz CPU 44In Stock
₡5 891,67
₡4 652,96
₡4 299,04
₡3 971,15
Min.: 1
Mult.: 1
STM32H7 SMD/SMT UFBGA-201 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 122 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU 752In Stock
2 400Expected 2/23/2027
Cut Tape
₡1 774,79
₡1 165,84
₡1 082,57
₡942,04
Reel
₡692,22
Min.: 1
Mult.: 1
: 2 400
STM32L0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU 601In Stock
₡1 379,23
₡1 025,32
₡879,59
₡832,74
Min.: 1
Mult.: 1
Max.: 250
STM32U0 56 MHz Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 56 MHz CPU 959In Stock
₡1 119,00
₡827,54
₡707,83
₡671,40
₡666,20
Min.: 1
Mult.: 1
Max.: 300
STM32U0 56 MHz Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU 1 443In Stock
₡1 207,48
₡890,00
₡765,08
₡723,45
Min.: 1
Mult.: 1
Max.: 150
STM32U0 56 MHz Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU 200In Stock
₡1 582,21
₡1 176,25
₡1 014,91
₡962,86
Min.: 1
Mult.: 1
Max.: 100
STM32U0 56 MHz Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash 48 MHz CPU 718In Stock
₡1 915,31
₡1 290,75
₡1 160,64
₡1 061,75
Min.: 1
Mult.: 1
Max.: 250
STM32U0 ARM Cortex M0 64 kB 56 MHz Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU 556In Stock
₡1 618,65
₡1 202,28
₡1 040,93
₡988,88
Min.: 1
Mult.: 1
Max.: 300
STM32U0 Tray