R7FA2A1AB3CFJ#AA0

Renesas Electronics
968-7FA2A1AB3CFJ#AA0
R7FA2A1AB3CFJ#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2A1
SMD/SMT
QFP-32
ARM Cortex M23
256 kB
32 bit
16 bit, 24 bit
48 MHz
18 I/O
32 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: RA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA2 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA2 Family Arm® Cortex® Microcontrollers are entry-level 32-bit MCUs offering excellent cost, performance, and ultra-low power consumption as part of the Renesas RA Family. The RA2 MCUs support up to 48MHz of CPU performance using an Arm Cortex-M23 core with up to 256KB of embedded flash memory. The RA2 has a wide single voltage supply range from 1.6V to 5.5V.

RA Family 32-Bit Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers (MCUs) are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA series MCUs offers unique features such as a Capacitive TouchSensing Unit (CTSU), a Security Crypt Engine (SCE) supporting Sync/Async crypto acceleration, a 24-bit Analog-to-Digital Converter (ADC), and Segment or TFT LCD controllers. Renesas RA MCUs enable the development of intelligent edge and AIoT applications, using flexible software development tools from Renesas and the Arm partner ecosystem. The RA series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA2A1 32-Bit Microcontroller Group

Renesas Electronics RA2A1 32-Bit Microcontroller Group is based on the high-performance Arm® Cortex®-M23 core. The RA2A1 MCUs offer highly integrated, high-accuracy analog capabilities, which are ideal for signal conditioning and measurement. The RA2A1 MCUs include a 16-bit Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC), 24-bit Sigma Delta (ΣΔ) ADC, comparators, operational amplifiers, and Digital-to-Analog Converters (DAC). The RA2A1 MCUs target cost-sensitive and low-power industrial sensor applications where high-resolution analog will become a cost benefit.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡3 180,04 ₡3 180,04
₡2 435,78 ₡24 357,80
₡2 139,11 ₡53 477,75
₡2 045,43 ₡204 543,00
₡1 941,34 ₡485 335,00
₡1 884,08 ₡942 040,00