ARM Microcontrollers - MCU

Results: 17 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC54101J256BD64 320In Stock
₡5 730,32
₡4 481,21
₡3 981,56
₡3 939,92
Min.: 1
Mult.: 1
LPC5410x SMD/SMT LQFP-64 ARM Cortex M0, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 50 I/O 104 kB 1.62 V 1.95 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256BD64 1 265In Stock
₡4 991,26
₡3 976,36
₡3 580,80
₡3 351,80
Min.: 1
Mult.: 1
LPC5411x SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 48 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S016JBD100 324In Stock
₡6 963,83
₡5 163,02
₡5 006,88
₡4 642,55
Min.: 1
Mult.: 1
LPC54Sxx SMD/SMT LQFP-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5502JBD64 665In Stock
₡2 404,55
₡1 811,22
₡1 629,06
₡1 514,55
Min.: 1
Mult.: 1
LPC550x SMD/SMT LQFP-64 ARM Cortex M33 64 kB 32 bit 16 bit 96 MHz 45 I/O 48 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JBD64 749In Stock
₡4 179,34
₡3 232,09
₡2 852,15
₡2 737,65
Min.: 1
Mult.: 1
LPC552x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S66JBD64 309In Stock
₡4 632,14
₡3 554,78
₡3 211,27
₡2 841,74
Min.: 1
Mult.: 1
LPC55S6x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 10 624In Stock
Cut Tape
₡1 040,93
₡770,29
₡655,79
₡624,56
Reel
₡520,47
Min.: 1
Mult.: 1
: 2 500
LPC81x SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 30 MHz 14 I/O 2 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 294In Stock
₡7 468,68
₡5 891,67
₡5 496,11
₡4 861,15
₡4 668,57
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with HMI 271In Stock
₡11 866,61
₡10 008,55
₡9 639,02
₡9 144,58
₡9 139,37
Min.: 1
Mult.: 1
i.MX RT1170 SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 12 bit 400 MHz, 1 GHz 2 MB 800 mV 1.15 V 0 C + 95 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 486In Stock
₡18 159,04
₡15 291,27
₡14 604,26
₡13 058,48
Min.: 1
Mult.: 1
K27_150 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 32K 2 632In Stock
₡3 221,68
₡2 409,75
₡2 170,34
₡2 076,66
Min.: 1
Mult.: 1
K10_50 SMD/SMT QFN-32 ARM Cortex M4 32 kB 32 bit 16 bit 50 MHz 24 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 1 018In Stock
₡9 909,66
₡7 942,30
₡7 265,70
₡6 687,98
Min.: 1
Mult.: 1
K10_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 56 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb +USB +DryIce 675In Stock
₡6 864,94
₡5 756,35
₡5 610,62
₡5 209,86
Min.: 1
Mult.: 1
K21_50 SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 50 MHz 56 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb +USB +DryIce 302In Stock
₡7 229,26
₡5 490,91
₡5 261,91
₡4 637,35
Min.: 1
Mult.: 1
K21_50 SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 20Mhz 2 717In Stock
₡2 295,25
₡1 738,35
₡1 519,76
₡1 446,89
Min.: 1
Mult.: 1
KE02 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 4 469In Stock
₡2 539,87
₡1 733,15
₡1 618,65
₡1 514,55
Min.: 1
Mult.: 1
KE02 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 44LQFP 1 835In Stock
₡3 377,82
₡2 446,19
₡2 253,62
₡2 066,25
Min.: 1
Mult.: 1
KE06 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 64LQFP 760In Stock
₡3 471,50
₡2 295,25
₡2 149,52
₡1 972,56
Min.: 1
Mult.: 1
KE06 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 80LQFP 480In Stock
₡6 282,02
₡4 887,17
₡4 658,17
₡3 544,37
Min.: 1
Mult.: 1
KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 70 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH 1 944In Stock
₡3 320,57
₡2 550,28
₡2 238,00
₡2 144,32
Min.: 1
Mult.: 1
KL1x SMD/SMT XFBGA-36 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 32 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 64LQFP 745In Stock
₡5 136,99
₡3 971,15
₡3 783,78
₡3 289,34
Min.: 1
Mult.: 1
KL2x SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 50 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL26: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 32-QFN 2 420In Stock
₡4 226,18
₡3 211,27
₡2 951,04
₡2 685,60
Min.: 1
Mult.: 1
KL2x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 23 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 256KB Flash, 48MHz, USB, QFN 32 7 718In Stock
₡3 981,56
₡3 237,29
₡3 049,93
₡2 820,92
Min.: 1
Mult.: 1
KL2x SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 23 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 32 2 443In Stock
₡3 159,22
₡2 420,16
₡2 123,50
₡2 035,02
Min.: 1
Mult.: 1
KL2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, USB, Segment LCD, 64LQFP 548In Stock
₡4 356,30
₡3 377,82
₡2 982,27
₡2 789,69
₡2 784,49
Min.: 1
Mult.: 1
KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray