onsemi CAN Interface IC

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 196In Stock
9 000Expected 8/26/2026
Min.: 1
Mult.: 1
: 3 000

NCV7349 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 75 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 907In Stock
3 000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3 000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7390 IN SOIC-16
6 000Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 600
: 3 000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD Transceiver, High Speed, Low Power with Vio pin, long filter time 18 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343-1 IN DFNW14 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 5 000

NCV7343 SMD/SMT DFNW-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel, Cut Tape
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel