5 Mb/s Interfaz IC CAN

Resultados: 342
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22 436En existencias
Min.: 1
Mult.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Infineon Technologies Interfaz IC CAN TRANSCEIVER 55 366En existencias
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 19 438En existencias
Min.: 1
Mult.: 1
: 5 000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel

Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with part 21 289En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Silent mode 28 555En existencias
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Texas Instruments Interfaz IC CAN Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4 531En existencias
Min.: 1
Mult.: 1
: 2 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 24 921En existencias
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 17 071En existencias
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Mini high-speed CAN system basis chip with Standby mode & watchdog 11 900En existencias
Min.: 1
Mult.: 1
: 6 000

UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN TRANSCEIVER 89 447En existencias
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 81 410En existencias
Min.: 1
Mult.: 1
: 5 000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1 475En existencias
Min.: 1
Mult.: 1
: 250

TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN TRANSCEIVER 47 487En existencias
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 6 054En existencias
Min.: 1
Mult.: 1
: 6 000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN TRX w WD, wake-up pin & PN 4 000En existencias
Min.: 4 000
Mult.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GD 4 546En existencias
Min.: 1
Mult.: 1
: 2 500

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 2 793En existencias
Min.: 1
Mult.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN Stand-alone CAN 414En existencias
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube
Texas Instruments Interfaz IC CAN Automotive enhanced CAN FD and high spee 17 494En existencias
Min.: 1
Mult.: 1
: 2 500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5 910En existencias
Min.: 1
Mult.: 1
: 6 000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape

NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 14 950En existencias
Min.: 1
Mult.: 1
: 2 500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5 866En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 632En existencias
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051GDQ1 2 881En existencias
Min.: 1
Mult.: 1
: 2 500

TCAN1051G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 1 518En existencias
Min.: 1
Mult.: 1

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray