8 Mb/s Interfaz IC CAN

Resultados: 174
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with 14 413En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with 19 493En existencias
45 000Se espera el 30/11/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive high-spee d CAN transceiver 8 4 303En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive high-spee d CAN transceiver 8 3 450En existencias
Min.: 1
Mult.: 1
: 2 500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Fault-protected CAN FD transceiver with A 595-TCAN1044VDDFRQ1 13 683En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1044V High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced Automotive dual CAN transceiver 2 607En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1046A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced automotive dual CAN transceiver 2 763En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1046AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced Automotive dual CAN transceiver 1 680En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1048AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with 7 049En existencias
Min.: 1
Mult.: 1
Máx.: 1 001
: 3 000

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with 6 124En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with 12 707En existencias
Min.: 1
Mult.: 1
: 2 500

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN-FD tr ansceiver with inte 2 361En existencias
Min.: 1
Mult.: 1
Máx.: 1 001
: 3 000

TCAN1162 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive system ba sis chip (SBC) with A 595-TCAN4550RGYTQ1 4 693En existencias
6 000En pedido
Min.: 1
Mult.: 1
: 3 000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive system ba sis chip (SBC) with A 595-TCAN4550RGYRQ1 1 591En existencias
Min.: 1
Mult.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Standby mode 12 649En existencias
Min.: 1
Mult.: 1
: 2 500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Standby mode 17 742En existencias
Min.: 1
Mult.: 1
: 6 000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Sleep mode 11 245En existencias
Min.: 1
Mult.: 1
: 6 000

TJA146x CAN FD Transceiver SMD/SMT HVSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN FD Transceiver 406En existencias
Min.: 1
Mult.: 1

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube
Microchip Technology Interfaz IC CAN CAN FD Transceiver 1 677En existencias
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube

Microchip Technology Interfaz IC CAN Dual CAN FD Transceiver 1 136En existencias
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Tube
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver 267En existencias
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Texas Instruments TCAN1046AVDYYRQ1
Texas Instruments Interfaz IC CAN Enhanced automotive dual CAN transceiver 2 240En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1046AV High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments TCAN11623DMTRQ1
Texas Instruments Interfaz IC CAN Automotive CAN-FD tr ansceiver with inte 1 588En existencias
Min.: 1
Mult.: 1
Máx.: 1 001
: 3 000

TCAN11623 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN FD Transceiver 1 533En existencias
Min.: 1
Mult.: 1

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver 493En existencias
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube