60 mA CAN Interface IC

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 750In Stock
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2 273In Stock
Min.: 1
Mult.: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 8 499In Stock
Min.: 1
Mult.: 1
: 3 000

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver With Polarity Control 8- 4 488In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 1 747In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 784In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 70In Stock
2 500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 11In Stock
18 000Expected 8/21/2026
Min.: 1
Mult.: 1
: 3 000

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8
1 440On Order
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1473-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 60 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
TCAN1575-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000
TCAN1576-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel