Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 700In Stock
Cut Tape
₡811,93
₡593,33
₡499,65
₡472,06
Reel
₡378,38
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.87 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 630In Stock
Cut Tape
₡723,45
₡525,67
₡473,10
₡417,93
₡398,16
Reel
₡337,78
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SO-16W 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 5.42 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 698In Stock
Cut Tape
₡723,45
₡525,67
₡473,10
₡417,93
₡398,16
Reel
₡337,78
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.19 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO722 A 595-ISO7220MD 28 772In Stock
Cut Tape
₡2 669,99
₡2 035,02
₡1 873,68
₡1 701,92
Reel
₡1 524,96
Min.: 1
Mult.: 1
: 2 500
ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 20 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 9 450In Stock
Cut Tape
₡4 678,98
₡3 632,85
₡3 372,62
₡3 086,36
Reel
₡2 513,85
Min.: 1
Mult.: 1
: 2 500
ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321FCQDQ1 6 831In Stock
Cut Tape
₡4 611,32
₡3 580,80
₡3 320,57
₡3 039,52
Reel
₡2 623,15
Min.: 1
Mult.: 1
: 2 500
ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 13 091In Stock
₡1 904,90
₡1 436,48
₡1 191,87
₡1 139,82
Min.: 1
Mult.: 1
Si8030 SMD/SMT QSOP-16 4 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 7 723In Stock
Cut Tape
₡3 122,79
₡2 378,53
₡2 191,16
₡1 988,18
Reel
₡1 785,20
Min.: 1
Mult.: 1
: 2 500
Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 84 514In Stock
₡1 374,03
₡1 025,32
₡926,43
₡801,52
Min.: 1
Mult.: 1
Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 29 774In Stock
Cut Tape
₡2 040,22
₡1 540,58
₡1 415,67
₡1 280,34
Reel
₡1 051,34
Min.: 1
Mult.: 1
: 1 250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Dual Channel 2/0 1Mbps Digital Iso 3 799In Stock
Cut Tape
₡4 684,19
₡3 638,05
₡3 377,82
₡3 086,36
Reel
₡2 617,94
Min.: 1
Mult.: 1
: 2 500
ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4 223In Stock
Cut Tape
₡5 121,38
₡3 960,74
₡3 403,84
₡3 320,57
₡3 237,29
Reel
₡3 190,45
Min.: 1
Mult.: 1
: 2 000
ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 11 535In Stock
Cut Tape
₡3 882,67
₡2 997,88
₡2 774,08
₡2 529,46
Reel
₡2 159,93
Min.: 1
Mult.: 1
: 2 500
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 4 783In Stock
Cut Tape
₡3 294,55
₡2 524,26
₡2 331,68
₡2 123,50
Reel
₡1 764,38
Min.: 1
Mult.: 1
: 2 000
ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 59 912In Stock
₡1 858,06
₡1 400,05
₡1 165,84
₡1 098,18
Min.: 1
Mult.: 1
si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 10 884In Stock
₡1 904,90
₡1 436,48
₡1 212,68
₡1 150,23
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 53 941In Stock
₡1 832,04
₡1 379,23
₡1 249,12
₡1 092,98
Min.: 1
Mult.: 1
Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 7 783In Stock
₡2 253,62
₡1 712,33
₡1 415,67
₡1 353,21
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 4-ch digital isolator 9 444In Stock
₡2 326,48
₡1 769,58
₡1 467,71
₡1 400,05
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 34 803In Stock
₡2 612,74
₡1 993,38
₡1 686,31
₡1 582,21
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
STMicroelectronics Digital Isolators Dual channel digital isolator 26 230In Stock
Cut Tape
₡837,95
₡660,99
₡614,15
₡567,31
Reel
₡490,28
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SO-8 100 Mb/s 6000 Vrms Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320CD 5 828In Stock
Cut Tape
₡3 466,30
₡2 815,72
₡2 643,96
₡2 373,32
Reel
₡2 191,16
Min.: 1
Mult.: 1
: 2 500
ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3 393In Stock
₡6 292,43
₡4 934,01
₡4 455,18
₡4 184,54
Min.: 1
Mult.: 1
ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR 4 183In Stock
₡5 157,81
₡4 017,99
₡3 247,70
₡2 977,06
Min.: 1
Mult.: 1
ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6 mA 7 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 118 686In Stock
Cut Tape
₡1 155,43
₡890,00
₡817,13
₡759,88
Reel
₡640,17
Min.: 1
Mult.: 1
: 2 500
SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel