12 Mb/s Digital Isolators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator 1 733In Stock
Min.: 1
Mult.: 1
Max.: 185

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 5 126In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators USB Digital Isolator, 2.5KV 1 231In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 6 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators USB Digital Isolator, 2.5KV 169In Stock
Min.: 1
Mult.: 1

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator 31In Stock
1 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1 000

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
7 310Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 752

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
35 596On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
4 453Expected 10/13/2026
Min.: 1
Mult.: 1
: 1 500

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
4 884Expected 1/17/2028
Min.: 1
Mult.: 1

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator
3 375On Order
Min.: 1
Mult.: 1
Max.: 329

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
792On Order
Min.: 1
Mult.: 1

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
410Expected 9/24/2026
Min.: 1
Mult.: 1
: 1 500

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel