Reel Digital Isolators

Results: 1 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 1 959In Stock
Min.: 1
Mult.: 1
Max.: 1 959
: 1 000

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2 mA, 3.5 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:1 726In Stock
Min.: 1
Mult.: 1
Max.: 726

ADUM321N SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Auto IC, Robust Dual Iso 2:1 1 086In Stock
Min.: 1
Mult.: 1
Max.: 1 086
: 1 000

ADUM321N SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 807In Stock
Min.: 1
Mult.: 1
Max.: 807

ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 2 286In Stock
Min.: 1
Mult.: 1
Max.: 2 286
: 1 000

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.6 mA, 2.5 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 530In Stock
Min.: 1
Mult.: 1
Max.: 530

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.4 mA, 7.4 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1 400In Stock
Min.: 1
Mult.: 1
Max.: 1 400
: 1 000

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1 160In Stock
Min.: 1
Mult.: 1
Max.: 1 160
: 1 000

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 1 264In Stock
Min.: 1
Mult.: 1
Max.: 1 264
: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 814In Stock
Min.: 1
Mult.: 1
Max.: 814

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 587In Stock
Min.: 1
Mult.: 1
Max.: 587

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 578In Stock
Min.: 1
Mult.: 1
Max.: 578

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 2 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.1 591In Stock
1 000Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 1 529

ADUM341E SMD/SMT SOIC-16 4 Channel 150 Mb/s 10000 Vrms 5.5 V 2.25 V 10.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 961In Stock
Min.: 1
Mult.: 1
Max.: 961

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 886In Stock
Min.: 1
Mult.: 1
Max.: 886

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 892In Stock
Min.: 1
Mult.: 1
Max.: 892

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 361In Stock
Min.: 1
Mult.: 1
Max.: 1 329
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 565In Stock
Min.: 1
Mult.: 1
Max.: 985

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 367In Stock
Min.: 1
Mult.: 1
Max.: 1 367
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2 917In Stock
Min.: 1
Mult.: 1
Max.: 917

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 1 509In Stock
Min.: 1
Mult.: 1
Max.: 1 443
: 500

ADUM3480 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 8.6 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 811In Stock
Min.: 1
Mult.: 1
Max.: 811

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 722In Stock
Min.: 1
Mult.: 1
Max.: 722

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape