25 mA Interface - I/O Expanders

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface 11In Stock
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574DW A 595-P A 595-PCF8574DW
15 617On Order
Min.: 1
Mult.: 1
: 2 000

PCF8574 SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554C in TSSOP16 package
24 950Expected 10/8/2026
Min.: 1
Mult.: 1
: 2 500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in TSSOP24 package
27 366On Order
Min.: 1
Mult.: 1
: 2 500

PCAL6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/
2 994Expected 10/15/2026
Min.: 1
Mult.: 1
: 3 000

TCAL6408 SMD/SMT X2QFN-16 I2C, Serial 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O
9 950Expected 11/5/2026
Min.: 1
Mult.: 1
: 5 000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP24 package
9 617On Order
Min.: 1
Mult.: 1
: 2 500

PCA9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package
11 528Expected 10/5/2026
Min.: 1
Mult.: 1
: 6 000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt in TSSOP24 package
9 995Expected 4/5/2027
Min.: 1
Mult.: 1
: 2 500

PCA9555A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in TSSOP24 package
4 755Expected 3/22/2027
Min.: 1
Mult.: 1
: 2 500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package
10 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 5 000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out
495Expected 8/20/2026
Min.: 1
Mult.: 1

Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders Automotive 4-Bit IC and SMBus I/O expand Non-Stocked Lead-Time 26 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

SMD/SMT X2SON-8 I2C, SMbus 4 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 125 C Reel 2 kV
Apogee Semiconductor Interface - I/O Expanders GEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders A-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Tray With ESD Protection
Apogee Semiconductor Interface - I/O Expanders GEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders A-Grade NiPdAu TSSOP14 Tape and Reel Non-Stocked Lead-Time 9 Weeks
Min.: 50
Mult.: 50
: 50

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders GEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders B-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 7 Weeks
Min.: 250
Mult.: 250

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Tray With ESD Protection
Apogee Semiconductor Interface - I/O Expanders GEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders B-Grade NiPdAu TSSOP14 Tape and Reel Non-Stocked Lead-Time 7 Weeks
Min.: 100
Mult.: 100
: 100

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders GEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders C-Grade NiPdAu TSSOP14 Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders GEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders E-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 4 Weeks
Min.: 250
Mult.: 250

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Tray With ESD Protection
Apogee Semiconductor Interface - I/O Expanders GEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders E-Grade NiPdAu TSSOP14 Tape and Reel Non-Stocked Lead-Time 4 Weeks
Min.: 25
Mult.: 25
: 25

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders A-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Tray With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders A-Grade NiPdAu TSSOP14 Tape and Reel Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 10

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel, Cut Tape With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders B-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 7 Weeks
Min.: 250
Mult.: 250

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Tray With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders B-Grade NiPdAu TSSOP14 Tape and Reel Non-Stocked Lead-Time 7 Weeks
Min.: 25
Mult.: 25
: 25

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders C-Grade NiPdAu TSSOP14 Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50
: 50

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection