Interface - Specialized

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 3 300In Stock
Cut Tape
₡7 192,83
₡5 631,44
₡5 241,09
₡4 814,30
Reel
₡4 148,11
Min.: 1
Mult.: 1
: 3 000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialized SP339EER1-L/TR 7 922In Stock
Cut Tape
₡5 761,55
₡4 502,03
₡4 189,75
₡3 846,24
Reel
₡3 226,89
Min.: 1
Mult.: 1
: 3 000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7 625In Stock
10 230Expected 1/29/2027
₡3 075,95
₡2 347,30
₡2 050,63
₡1 951,75
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 7 725In Stock
24 000On Order
Cut Tape
₡6 271,61
₡4 923,60
₡4 585,30
₡4 210,57
Reel
₡4 044,02
Min.: 1
Mult.: 1
Max.: 500
: 3 000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 2 259In Stock
Cut Tape
₡6 740,03
₡5 303,54
₡4 944,42
₡4 543,66
Reel
₡3 986,76
Min.: 1
Mult.: 1
: 2 500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 1 850In Stock
392On Order
₡7 890,26
₡6 203,95
₡5 777,17
₡5 313,95
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L
MaxLinear Interface - Specialized Multiprotocol, Ext Temp, Transceiver 7 391In Stock
₡5 761,55
₡4 512,44
₡4 194,95
₡3 851,44
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver 1 629In Stock
5 390On Order
₡6 302,84
₡4 975,65
₡4 642,55
₡4 278,23
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 593In Stock
5 250On Order
₡7 145,99
₡5 621,03
₡5 006,88
₡4 819,51
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 162In Stock
3 000Expected 11/4/2026
Cut Tape
₡8 041,19
₡6 349,68
₡5 928,10
₡5 459,68
Reel
₡4 585,30
Min.: 1
Mult.: 1
: 3 000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 213In Stock
270Expected 11/13/2026
₡31 118,63
₡25 565,26
₡24 009,07
₡23 342,87
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect 409In Stock
₡5 725,12
₡4 476,00
₡3 913,90
₡3 762,96
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect 191In Stock
2 046Expected 1/1/2027
₡7 109,56
₡5 589,80
₡4 824,71
₡4 449,98
₡4 392,73
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 36In Stock
₡7 515,52
₡5 933,31
₡5 293,13
₡4 975,65
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA 0 C + 70 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi 105In Stock
₡5 938,51
₡4 637,35
₡4 220,97
₡3 955,54
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 5In Stock
450Expected 7/9/2027
₡31 717,16
₡25 638,13
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 85In Stock
490On Order
₡7 187,63
₡5 626,23
₡5 235,88
₡4 809,10
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP508EEF-L
MaxLinear Interface - Specialized SP508EEF-L 9In Stock
₡25 606,90
₡20 959,14
₡19 267,63
₡18 080,97
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF
15 000Expected 11/13/2026
Cut Tape
₡3 159,22
₡2 414,96
₡2 227,59
₡2 019,41
Reel
₡1 738,35
Min.: 1
Mult.: 1
: 2 500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
MaxLinear Interface - Specialized 20MBPS 8CH MULTI 0-70C
373On Order
₡26 788,35
₡21 437,97
₡19 559,09
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver Non-Stocked Lead-Time 20 Weeks
₡6 125,88
₡4 788,28
₡4 455,18
₡4 085,65
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term Non-Stocked Lead-Time 20 Weeks
Reel
₡3 669,28
Min.: 3 000
Mult.: 3 000
: 3 000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 26 Weeks
Reel
₡3 830,63
Min.: 2 500
Mult.: 2 500
: 2 500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 20 Weeks
₡5 761,55
₡4 512,44
₡4 002,38
₡3 846,24
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 26 Weeks
Reel
₡3 830,63
Min.: 2 500
Mult.: 2 500
: 2 500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV