+ 125 C Reel Interface - Specialized

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power w OSC 2 918In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

Renesas Electronics Interface - Specialized PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3 262In Stock
Min.: 1
Mult.: 1
: 1 800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power 1 464In Stock
Min.: 1
Mult.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Texas Instruments Interface - Specialized Automotive 35-V mult i-switch detection 3 188In Stock
Min.: 1
Mult.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialized HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1 448In Stock
Min.: 1
Mult.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
NXP Semiconductors Interface - Specialized 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1 940In Stock
Min.: 1
Mult.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24

NXP Semiconductors Interface - Specialized Isolated network high speed transceiver. 1 034In Stock
Min.: 1
Mult.: 1
: 2 500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
ROHM Semiconductor Interface - Specialized CXPI Transceiver for Automotive 935In Stock
Min.: 1
Mult.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
ROHM Semiconductor Interface - Specialized IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6 847In Stock
Min.: 1
Mult.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specialized isoSPI Iso Communications Int 2 968In Stock
2 500Expected 8/24/2026
Min.: 1
Mult.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Texas Instruments Interface - Specialized HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGER 388In Stock
Min.: 1
Mult.: 1
: 250

Precision 5.5 V 1.71 V - 55 C + 125 C SMD/SMT VQFN-24

Texas Instruments Interface - Specialized AC Two Ch Squib Driv er 1 054In Stock
Min.: 1
Mult.: 1
: 2 000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specialized FlexRay active star coupler (4 branches) 1 203In Stock
Min.: 1
Mult.: 1
: 1 000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44
Texas Instruments Interface - Specialized Dual-protocol RS-232 (1T/1R)/RS-485(1T/1 35In Stock
10 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 5 000

RS-232, RS-422, RS485 Transceiver - 40 C + 125 C SMD/SMT VQFN-24
Analog Devices Interface - Specialized HART Industrial Comm IC, With OSC 1 155In Stock
Min.: 1
Mult.: 1
: 1 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Texas Instruments Interface - Specialized HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 818In Stock
Min.: 1
Mult.: 1
: 1 000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Texas Instruments Interface - Specialized Autom 24-Input Multi pleSwitchDetect 2 019In Stock
Min.: 1
Mult.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Analog Devices / Maxim Integrated Interface - Specialized High speed Octal Industrial Digital Inpu 703In Stock
Min.: 1
Mult.: 1
: 2 500

Sensor Interface 65 V 3 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
NXP Semiconductors Interface - Specialized 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 755In Stock
Min.: 1
Mult.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialized 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2 706In Stock
Min.: 1
Mult.: 1
: 2 500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 1 111In Stock
Min.: 1
Mult.: 1
: 1 000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialized Switch Detect interface, 33 channel, Mono, 48 LQFP 782In Stock
Min.: 1
Mult.: 1
: 2 000

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
NXP Semiconductors Interface - Specialized System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 60In Stock
Min.: 1
Mult.: 1
: 1 000

Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
Analog Devices Interface - Specialized isoSPI Iso Communications Int 5In Stock
2 500Expected 11/27/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power 16In Stock
1 500Expected 6/24/2027
Min.: 1
Mult.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24