Interface - Specialized

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Texas Instruments Interface - Specialized 24-Input SensorMonit 19 599In Stock
Min.: 1
Mult.: 1
: 2 000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38


Phoenix Contact Interface - Specialized PROTOCOL CHIP QFP100 INTERBUS Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100
NXP Semiconductors Interface - Specialized FlexRay node transceiver (Clamp 30) 5 283In Stock
Min.: 1
Mult.: 1
: 2 000

FlexRay Transceiver 5.25 V 4.75 V 37 mA - 40 C + 150 C SMD/SMT SSOP-16

Renesas Electronics Interface - Specialized PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3 242In Stock
Min.: 1
Mult.: 1
: 1 800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 263In Stock
Min.: 1
Mult.: 1
Max.: 263

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialized isoSPI Iso Communications Int 5 647In Stock
Min.: 1
Mult.: 1
Max.: 6 277

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 3 313In Stock
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power w OSC 2 918In Stock
Min.: 1
Mult.: 1
Max.: 2 918
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 6 404In Stock
Min.: 1
Mult.: 1
Max.: 6 419

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices / Maxim Integrated Interface - Specialized Automotive SPI Communication Interface ( 7 500In Stock
Min.: 1
Mult.: 1
Max.: 7 500

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialized NTAG 5 switch 3 370In Stock
Min.: 1
Mult.: 1
: 4 000

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT XQFN-16

NXP Semiconductors Interface - Specialized Isolated network high speed transceiver. 1 034In Stock
Min.: 1
Mult.: 1
: 2 500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialized NTAG 5 boost 2 438In Stock
Min.: 1
Mult.: 1
: 4 000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialized NTAG 5 boost 5 314In Stock
Min.: 1
Mult.: 1
: 2 500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialized SP339EER1-L/TR 7 957In Stock
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialized isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1
Max.: 395

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices / Maxim Integrated Interface - Specialized Dual Addressable Switch Plus 1Kb Memory 1 898In Stock
Min.: 1
Mult.: 1
Max.: 1 898

Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C Through Hole TO-92-3
NXP Semiconductors Interface - Specialized 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1 940In Stock
Min.: 1
Mult.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Analog Devices / Maxim Integrated Interface - Specialized Low Power Industrial Sensor Driver / IO- 1 339In Stock
Min.: 1
Mult.: 1
Max.: 1 339

IO-Link Transceiver 36 V 8 V 1.5 mA - 40 C + 125 C SMD/SMT TQFN-24
STMicroelectronics Interface - Specialized ESD protection and signal booster for HDMI sink control stage interface 5 563In Stock
Min.: 1
Mult.: 1
: 5 000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 745In Stock
Min.: 1
Mult.: 1
Max.: 745
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 51In Stock
Min.: 1
Mult.: 1
Max.: 51

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Texas Instruments Interface - Specialized On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3 517In Stock
Min.: 1
Mult.: 1
: 3 000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specialized I2C CONTROLLED KEYPA D SCAN 2 569In Stock
Min.: 1
Mult.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices / Maxim Integrated Interface - Specialized HART Modem 1 252In Stock
Min.: 1
Mult.: 1
Max.: 1 257

HART Modems 3.6 V 2.7 V 285 uA - 40 C + 85 C SMD/SMT TQFN-EP-20