Transceiver 2 Driver RS-232 Interface IC

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 227In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 83In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 220In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1 090In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 513In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 547In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 110In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IDBR 722In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 83In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3225 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection AEC-Q100 Tube
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2 646In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 ST232EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1 253In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 18 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN 152In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 821In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 98In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3320A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COMEL 1 635In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 86In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 500kbps RS-232 4 957In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

SMD/SMT VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2 977In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS- 2 483In Stock
6 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 5 157In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 2 439In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 6 251In Stock
Min.: 1
Mult.: 1
: 1 800

SMD/SMT SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 3 601In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 2 570In Stock
1 900Expected 2/10/2027
Min.: 1
Mult.: 1
Max.: 450

SMD/SMT TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 85 C 26 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 1 627In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel