Transceiver RS-232 Interface IC

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V RS232 A 595-S N75C3221PW A 595-SN A 595-SN75C3221PW 3 230In Stock
Cut Tape
₡1 847,65
₡1 374,03
₡1 259,53
₡1 129,41
₡1 072,16
Reel
₡905,61
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-SN75C322 2DW A 595-SN75C3222 A 595-SN75C3222DW 832In Stock
Cut Tape
₡2 477,42
₡1 884,08
₡1 738,35
₡1 571,81
Reel
₡1 363,62
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-20 SN75C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDW 852In Stock
Cut Tape
₡2 414,96
₡1 821,63
₡1 670,69
₡1 509,35
Reel
₡1 301,16
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EID 5 433In Stock
Cut Tape
₡973,27
₡718,24
₡655,79
₡582,92
Reel
₡459,05
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 1 196In Stock
₡1 655,08
₡1 275,14
₡1 077,36
₡1 009,70
Min.: 1
Mult.: 1
Through Hole PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221IPW 2 200In Stock
Cut Tape
₡999,29
₡957,66
₡874,38
₡853,56
Reel
₡739,06
₡681,81
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 TRS3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3227EIDB 4 214In Stock
Cut Tape
₡926,43
₡676,61
₡614,15
₡546,49
Reel
₡445,00
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 TRS3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460Kbps Trans A 595-TRS3318EIPW A 5 A 595-TRS3318EIPW 3 937In Stock
Cut Tape
₡2 097,48
₡1 587,42
₡1 457,30
₡1 316,78
Reel
₡1 139,82
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-20 TRS3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv 2 936In Stock
Cut Tape
₡1 655,08
₡1 243,91
₡1 139,82
₡1 025,32
Reel
₡874,38
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr A A 595-TRSF3223EIPW 1 924In Stock
Cut Tape
₡2 009,00
₡1 514,55
₡1 394,85
₡1 259,53
Reel
₡1 087,77
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232ECD 3 385In Stock
Cut Tape
₡1 212,68
₡895,20
₡817,13
₡733,86
Reel
₡582,92
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-Narrow-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr 1 342In Stock
Cut Tape
₡1 243,91
₡931,63
₡853,56
₡770,29
Reel
₡671,40
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 1 209In Stock
Cut Tape
₡1 660,28
₡1 618,65
₡1 524,96
₡1 441,69
Reel
₡884,79
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-28 TRSF3238E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
380In Stock
Cut Tape
₡3 492,32
₡2 675,19
₡2 472,21
₡2 248,41
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
913In Stock
Cut Tape
₡3 492,32
₡2 675,19
₡2 472,21
₡2 248,41
Reel
₡2 071,45
Min.: 1
Mult.: 1
: 500
SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
3 017In Stock
₡1 342,80
₡1 337,60
₡1 332,39
₡702,63
₡671,40
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232
282In Stock
₡3 809,81
₡3 726,53
₡3 648,46
₡3 575,60
Min.: 1
Mult.: 1
SMD/SMT TSSOP-38 ADM2209E Transceiver 920 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF DUAL 5V T/S
476In Stock
₡4 111,68
₡3 169,63
₡2 690,81
₡2 669,99
Min.: 1
Mult.: 1
Through Hole PDIP-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
410In Stock
₡4 111,68
₡3 169,63
₡2 935,42
₡2 669,99
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
1 052In Stock
Cut Tape
₡4 002,38
₡3 070,75
₡2 836,54
₡2 581,51
Reel
₡2 352,50
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
203In Stock
₡8 051,60
₡6 089,45
₡5 803,19
₡5 459,68
Min.: 1
Mult.: 1
Through Hole PDIP-20 ADM233L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
8 618In Stock
Cut Tape
₡2 409,75
₡1 816,42
₡1 670,69
₡1 509,35
₡1 457,30
Reel
₡1 233,50
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
803In Stock
₡2 409,75
₡1 816,42
₡1 670,69
₡1 504,15
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
3 823In Stock
₡2 872,97
₡2 191,16
₡2 019,41
₡1 826,83
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1 336In Stock
Cut Tape
₡2 087,07
₡1 571,81
₡1 446,89
₡1 306,37
₡1 259,53
Reel
₡1 066,95
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel