Transceiver RS-232 Interface IC

Results: 1 340
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, IrDA Infrared Transceiver wi
47In Stock
₡5 366,00
₡5 246,29
₡5 131,79
₡5 032,90
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 MAX3130 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 100 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
92In Stock
₡4 158,52
₡3 216,48
₡2 997,88
₡2 654,37
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
126In Stock
₡4 200,16
₡3 237,29
₡2 997,88
₡2 727,24
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
132In Stock
₡2 383,73
₡2 331,68
₡2 279,64
₡2 232,80
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops
24In Stock
₡6 084,24
₡4 751,85
₡4 418,75
₡4 059,63
Min.: 1
Mult.: 1
SMD/SMT TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V, 13.2 V 3 V, 10.8 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS
1 512In Stock
₡3 044,72
₡2 409,75
₡2 118,29
₡2 019,41
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS
554In Stock
Cut Tape
₡3 091,56
₡2 373,32
₡2 144,32
₡1 977,77
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
2 606In Stock
Cut Tape
₡3 887,88
₡2 987,47
₡2 763,67
₡2 519,05
Reel
₡2 243,21
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
1 030In Stock
₡3 991,97
₡3 065,54
₡2 649,17
₡2 534,67
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
1 040In Stock
Cut Tape
₡3 887,88
₡2 987,47
₡2 763,67
₡2 519,05
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
784In Stock
Cut Tape
₡5 704,30
₡4 455,18
₡4 142,90
₡3 799,40
₡3 638,05
₡3 174,84
Min.: 1
Mult.: 1
SMD/SMT TQFN-EP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
1 546In Stock
Cut Tape
₡5 480,50
₡4 278,23
₡3 976,36
₡3 638,05
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
160In Stock
₡4 809,10
₡3 726,53
₡3 455,89
₡3 154,02
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
765In Stock
Cut Tape
₡4 809,10
₡3 726,53
₡3 455,89
₡3 159,22
₡3 039,52
₡2 612,74
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
610In Stock
₡4 809,10
₡3 726,53
₡3 455,89
₡3 154,02
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
967In Stock
Cut Tape
₡4 809,10
₡3 726,53
₡3 455,89
₡3 159,22
₡3 039,52
₡2 612,74
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
1 684In Stock
₡4 809,10
₡3 726,53
₡3 455,89
₡3 154,02
Min.: 1
Mult.: 1
SMD/SMT SO-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
903In Stock
Cut Tape
₡4 809,10
₡3 726,53
₡3 455,89
₡3 159,22
₡3 081,16
₡2 612,74
Min.: 1
Mult.: 1
SMD/SMT SO-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1 292In Stock
₡5 225,47
₡4 070,04
₡3 549,57
₡3 403,84
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1 093In Stock
₡5 225,47
₡4 070,04
₡3 565,19
₡3 419,46
Min.: 1
Mult.: 1
SMD/SMT TQFN-EP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
400In Stock
₡5 470,09
₡4 257,41
₡3 955,54
₡3 617,23
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
920In Stock
Cut Tape
₡5 470,09
₡4 257,41
₡3 955,54
₡3 622,44
₡3 471,50
₡3 013,49
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
184In Stock
₡6 875,35
₡5 381,61
₡5 012,08
₡4 595,71
Min.: 1
Mult.: 1
SMD/SMT TQFN-EP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
417In Stock
₡7 172,01
₡5 615,82
₡5 230,68
₡4 798,69
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1 097In Stock
Cut Tape
₡6 656,75
₡5 308,75
₡4 970,44
₡4 632,14
₡4 033,61
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel