Transceiver SOIC-8 RS-422/RS-485 Interface IC

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 565In Stock
Min.: 1
Mult.: 1
Max.: 565

MAX3082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/ 195In Stock
Min.: 1
Mult.: 1
Max.: 195

MAX3462 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V Low Pow RS-485 Profilus tceiver I.c. 949In Stock
Min.: 1
Mult.: 1
Max.: 949
: 1 000

ADM1486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5 V, 15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, Load) 2 041In Stock
Min.: 1
Mult.: 1
Max.: 2 041
: 1 000

ADM1487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5 V, 15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, Load) 976In Stock
Min.: 1
Mult.: 1
Max.: 976
: 1 000

ADM487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 2 163In Stock
Min.: 1
Mult.: 1
Max.: 2 163

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 527In Stock
Min.: 1
Mult.: 1
Max.: 527

MAX13082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 1 964In Stock
Min.: 1
Mult.: 1
Max.: 1 964
: 2 500

MAX13088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422 Transceivers i 1 565In Stock
Min.: 1
Mult.: 1
Max.: 1 565

MAX13486E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2 199In Stock
Min.: 1
Mult.: 1
Max.: 2 147
: 2 500

MAX3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1 558In Stock
Min.: 1
Mult.: 1
: 2 500

SP3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA 1 773In Stock
Min.: 1
Mult.: 1
: 2 500

ISL81483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD RS-485 FL DUPLX 0 25 MBPS - 2 460In Stock
Min.: 1
Mult.: 1
: 2 500

ISL8488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC RS-485 HIGH SPEED I/F TX. 2 777In Stock
Min.: 1
Mult.: 1
Max.: 2 777

ADM1485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V Low Pow RS-485 Profilus tceiver I.c. 1 760In Stock
Min.: 1
Mult.: 1
Max.: 1 762
: 2 500

ADM1486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver 905In Stock
Min.: 1
Mult.: 1
Max.: 905
: 2 500

MAX13085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 1 682In Stock
Min.: 1
Mult.: 1
Max.: 1 682

MAX3082 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485 5000 kbps temp -40C to 85C 11 603In Stock
Min.: 1
Mult.: 1
Max.: 200

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V Full Duplex RS-485 Tranceiver I.C. 2 496In Stock
Min.: 1
Mult.: 1
Max.: 2 496
: 1 000

ADM1490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 3 520In Stock
898Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 6 020
: 2 500

LTC2850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 1 843In Stock
Min.: 1
Mult.: 1
Max.: 1 843
: 2 500

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 1 760In Stock
Min.: 1
Mult.: 1
Max.: 1 760

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, Half-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 4 754In Stock
Min.: 1
Mult.: 1
Max.: 4 754

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3 V 5.5 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 355In Stock
Min.: 1
Mult.: 1
Max.: 355

MAX3488 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 1 6In Stock
Min.: 1
Mult.: 1

ISL31475E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube