20 Mb/s RS-485 Interface IC

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR 3 895In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DR 1 856In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3 329In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 1 921In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGSR 1 480In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGKR 2 888In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 10MBPS 8MSOP IND(-40 T 409In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA788178 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 Interface IC 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection 3 908In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA78815 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 10 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 184In Stock
Min.: 1
Mult.: 1
Max.: 184

SMD/SMT SOIC-Wide-16 MAX14941 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 178In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS174ADW 1 742In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver 1 537In Stock
Min.: 1
Mult.: 1
Max.: 1 537

SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171ADWR 115In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75ALS171A Transceiver 20 Mb/s 3 Driver 3 Receiver Half Duplex 5.25 V 4.75 V 90 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 135In Stock
Min.: 1
Mult.: 1
Max.: 135

SMD/SMT MSOP-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 2 138In Stock
Min.: 1
Mult.: 1
Max.: 2 138
: 2 500

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver 2 275In Stock
Min.: 1
Mult.: 1
Max.: 2 275
: 2 500

SMD/SMT TDFN-EP-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 963In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-8 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VSON-10 THVD1454 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 5 903In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 10M 2 271In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788178 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protect 3 131In Stock
6 000Expected 2/18/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Integrated 100O 7 104In Stock
Min.: 1
Mult.: 1
Max.: 7 104

SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGS 2 114In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473D 2 434In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 3 771In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel