20 Mb/s Transceiver RS-485 Interface IC

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR 3 855In Stock
₡3 445,48
₡2 643,96
₡2 310,87
₡2 066,25
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DR 1 821In Stock
₡3 039,52
₡2 316,07
₡2 066,25
₡1 930,93
₡1 722,74
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3 250In Stock
Cut Tape
₡3 200,86
₡2 451,39
₡2 264,02
₡2 061,04
Reel
₡1 748,76
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGSR 1 477In Stock
₡2 862,56
₡2 180,75
₡1 894,49
₡1 816,42
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGKR 2 633In Stock
₡3 284,14
₡2 519,05
₡2 201,57
₡2 113,09
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
2 136In Stock
Cut Tape
₡3 455,89
₡3 383,03
₡3 310,16
₡3 242,50
Min.: 1
Mult.: 1
SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver
1 538In Stock
₡4 845,53
₡4 741,44
₡4 637,35
₡4 543,66
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 170In Stock
Cut Tape
₡19 543,48
₡15 827,35
₡14 895,72
₡14 281,57
Reel
₡13 381,17
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171ADWR 115In Stock
₡10 211,53
₡8 134,87
₡7 619,61
₡6 844,12
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 SN75ALS171A Transceiver 20 Mb/s 3 Driver 3 Receiver Half Duplex 5.25 V 4.75 V 90 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
210In Stock
₡3 320,57
₡3 247,70
₡3 174,84
₡3 112,38
Min.: 1
Mult.: 1
SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver
1 819In Stock
Cut Tape
₡2 029,82
₡1 982,97
₡1 941,34
₡1 899,70
Min.: 1
Mult.: 1
SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver
2 275In Stock
Cut Tape
₡2 409,75
₡2 357,71
₡2 305,66
₡2 258,82
Min.: 1
Mult.: 1
SMD/SMT TDFN-EP-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR 40In Stock
₡22 104,17
₡17 602,14
₡15 150,75
₡14 926,95
Min.: 1
Mult.: 1
SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube

Renesas / Intersil RS-485 Interface IC 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection 925In Stock
₡1 108,59
₡806,72
₡728,65
₡650,58
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 RAA78815 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
180In Stock
₡5 251,50
₡4 017,99
₡3 518,35
₡3 440,28
Min.: 1
Mult.: 1
SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
138In Stock
₡6 573,48
₡5 147,40
₡4 788,28
₡4 397,93
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Texas Instruments RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 19 777In Stock
Cut Tape
₡1 530,17
₡1 139,82
₡1 040,93
₡936,84
Reel
₡775,49
Min.: 1
Mult.: 1
: 5 000
SMD/SMT VSON-10 THVD1454 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 48In Stock
5 000On Order
Cut Tape
₡2 440,98
₡1 858,06
₡1 707,13
₡1 545,78
₡1 472,92
Reel
₡1 348,01
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protect 9 034In Stock
Cut Tape
₡16 951,56
₡13 552,92
₡12 725,38
₡12 267,37
Reel
₡11 429,42
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBT 8 713In Stock
Cut Tape
₡2 326,48
₡1 764,38
₡1 623,85
₡1 472,92
Reel
₡1 264,73
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473D 2 211In Stock
Cut Tape
₡2 789,69
₡2 128,70
₡1 962,15
₡1 779,99
Reel
₡1 571,81
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 3 664In Stock
Cut Tape
₡1 457,30
₡1 087,77
₡999,29
₡895,20
Reel
₡759,88
Min.: 1
Mult.: 1
: 2 500
SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 4 724In Stock
Cut Tape
₡2 321,28
₡1 764,38
₡1 623,85
₡1 467,71
Reel
₡1 269,94
Min.: 1
Mult.: 1
: 2 500
SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73D 5 653In Stock
Cut Tape
₡1 899,70
₡1 431,28
₡1 316,78
₡1 186,66
Reel
₡1 020,11
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 2 185In Stock
₡2 336,89
₡1 774,79
₡1 498,94
₡1 431,28
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube