Transceiver SMD/SMT RS-485 Interface IC

Results: 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS 4 024In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782D 6 469In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans 4 341In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 5 928In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3V-to-5.5V 250Kbps R S-485 transceiver w 415In Stock
2 500Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 100
: 2 500

SMD/SMT SOIC-8 THVD2419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 2 697In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 1 907In Stock
2 500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 32-Mbps 3.3-V half-d uplex RS485 transce 3 094In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 THVD1330 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 2 mA - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith slew-rate contr 6 503In Stock
20 000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VQFN-16 THVD1424 Transceiver 50 kb/s, 20 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 1 mA, 39 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 115 3 732In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 10M 2 271In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788178 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 1 767In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 5 857In Stock
2 331On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC Iso RS485 Tran 1 666In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protect 3 463In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver A 595-SN65HV A 595-SN65HVD08D 7 644In Stock
15 000Expected 1/7/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 2 294In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 9 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11D 2 273In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS-48 5 Xcvr 835In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11QD 10 950In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 3 033In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans 4 242In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD30 A 595-SN65HVD30D 8 511In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 26 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 3 804In Stock
5 000Expected 12/28/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485ED Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel