Transceiver RS-485 Interface IC

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473D 2 446In Stock
Cut Tape
₡2 789,69
₡2 128,70
₡1 962,15
₡1 779,99
Reel
₡1 571,81
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS 3 517In Stock
Cut Tape
₡3 294,55
₡2 524,26
₡2 331,68
₡2 123,50
Reel
₡1 951,75
Min.: 1
Mult.: 1
: 2 500
SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGK A 595-SN65HVD1477DGK 645In Stock
Cut Tape
₡3 294,55
₡2 524,26
₡2 331,68
₡2 123,50
Reel
₡1 904,90
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780DR 623In Stock
₡3 762,96
₡2 893,79
₡2 586,71
₡2 404,55
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube

Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 317In Stock
₡4 496,82
₡3 481,91
₡3 154,02
₡2 945,83
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3083EDGS 2 853In Stock
Cut Tape
₡1 098,18
₡811,93
₡739,06
₡660,99
Reel
₡577,72
Min.: 1
Mult.: 1
: 2 500
SMD/SMT MSOP-10 SN65HVD3083E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 3 731In Stock
Cut Tape
₡1 285,55
₡957,66
₡874,38
₡785,90
Reel
₡666,20
Min.: 1
Mult.: 1
: 2 500
SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DGK A 595-SN65 A 595-SN65HVD71DGK 2 296In Stock
Cut Tape
₡1 124,21
₡832,74
₡759,88
₡676,61
Reel
₡567,31
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73D 5 508In Stock
Cut Tape
₡1 899,70
₡1 431,28
₡1 342,80
₡1 212,68
Reel
₡1 020,11
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 2 158In Stock
₡2 336,89
₡1 774,79
₡1 498,94
₡1 431,28
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBR 1 663In Stock
Cut Tape
₡2 414,96
₡1 837,24
₡1 691,51
₡1 530,17
Reel
₡1 452,10
Min.: 1
Mult.: 1
: 250
SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS 1 579In Stock
Cut Tape
₡2 477,42
₡1 884,08
₡1 738,35
₡1 571,81
Reel
₡1 327,19
Min.: 1
Mult.: 1
: 2 500
SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DR 873In Stock
₡2 779,29
₡2 118,29
₡1 847,65
₡1 764,38
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGK 3 177In Stock
Cut Tape
₡2 664,78
₡2 029,82
₡1 868,47
₡1 696,72
Reel
₡1 498,94
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77D 1 708In Stock
Cut Tape
₡2 211,98
₡1 675,90
₡1 540,58
₡1 420,87
Reel
₡1 202,28
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC LP Diff Pairs 313In Stock
₡4 861,15
₡3 762,96
₡3 195,66
₡2 956,24
Min.: 1
Mult.: 1
Through Hole PDIP-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Tube

Texas Instruments RS-485 Interface IC Transient V 542In Stock
₡4 002,38
₡3 096,77
₡2 727,24
₡2 612,74
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube
Texas Instruments RS-485 Interface IC Diff Line 362In Stock
₡4 668,57
₡3 757,76
₡3 185,25
₡3 060,34
Min.: 1
Mult.: 1
Through Hole PDIP-14 SN75LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C 4 kV Tube

Texas Instruments RS-485 Interface IC Trans Volt Spprssn D iff Transceiver 514In Stock
280Expected 10/20/2026
₡4 096,06
₡3 195,66
₡3 018,70
₡2 815,72
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA 0 C + 70 C 30 kV Tube

Texas Instruments RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 18 022In Stock
Cut Tape
₡660,99
₡477,27
₡431,99
₡382,54
Reel
₡312,28
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SOT-5x3-8 THVD1420 Transceiver 12 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 3.3 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 115 3 722In Stock
₡1 087,77
₡785,90
₡713,04
₡634,97
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 500KBPS 8MSOP IND(-40 1 796In Stock
₡1 129,41
₡962,86
₡770,29
₡713,04
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 RAA788175 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD
2 776In Stock
Cut Tape
₡4 054,43
₡3 154,02
₡2 846,95
₡2 643,96
Reel
₡2 425,37
Min.: 1
Mult.: 1
Max.: 2 220
: 400
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
148In Stock
₡10 487,38
₡8 311,83
₡7 770,55
₡7 187,63
Min.: 1
Mult.: 1
Max.: 118
SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
1 561In Stock
Cut Tape
₡10 331,24
₡8 186,92
₡7 656,05
₡7 062,72
Reel
₡6 620,32
Min.: 1
Mult.: 1
Max.: 1 248
: 400
SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel