Sensor Interface

 Sensor Interface
Sensor Interface ICs are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many sensor interface manufacturers including Renesas, Texas Instruments & more. Please view our large selection of sensor interface ICs below.
Results: 690
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Allegro MicroSystems Sensor Interface FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 2 646In Stock
Cut Tape
₡3 731,74
₡3 554,78
₡3 273,73
₡3 070,75
Reel
₡2 784,49
Min.: 1
Mult.: 1
: 450
Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1 260In Stock
3 000On Order
Cut Tape
₡2 696,01
₡2 055,84
₡1 894,49
₡1 717,54
Reel
₡1 509,35
Min.: 1
Mult.: 1
: 3 000
IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1 064In Stock
Cut Tape
₡3 148,82
₡2 404,55
₡2 217,18
₡2 014,20
Reel
₡1 733,15
Min.: 1
Mult.: 1
: 2 400
SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 1 493In Stock
₡6 396,52
₡5 022,49
₡4 678,98
₡4 299,04
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 AEC-Q100 Tray
Microchip Technology Sensor Interface IT should be in system 2 966In Stock
Cut Tape
₡1 124,21
₡1 108,59
Reel
₡931,63
Min.: 1
Mult.: 1
: 2 500
PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 With ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 3 077In Stock
6 000Expected 11/9/2026
₡317,48
₡291,46
₡260,23
Min.: 1
Mult.: 1
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 7 503In Stock
Cut Tape
₡333,10
₡326,85
Reel
₡281,05
Min.: 1
Mult.: 1
: 4 000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 576In Stock
4 500Expected 11/19/2026
Cut Tape
₡3 913,90
₡3 018,70
₡2 794,90
₡2 550,28
Reel
₡2 107,88
Min.: 1
Mult.: 1
: 4 500
- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 244In Stock
4 500Expected 3/1/2027
Cut Tape
₡4 033,61
₡3 117,59
₡2 888,58
₡2 633,55
Reel
₡2 295,25
Min.: 1
Mult.: 1
: 4 500
- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 1 798In Stock
Cut Tape
₡5 287,93
₡4 111,68
₡3 820,22
₡3 497,53
Reel
₡2 997,88
Min.: 1
Mult.: 1
: 4 500
- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 9 597In Stock
Cut Tape
₡520,47
₡474,66
₡426,26
₡375,78
Reel
₡341,95
Min.: 1
Mult.: 1
: 3 000
20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1 163In Stock
Cut Tape
₡1 405,26
₡1 046,14
₡957,66
₡858,77
Reel
₡733,86
Min.: 1
Mult.: 1
: 3 000
1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1 613In Stock
Cut Tape
₡3 929,51
₡3 039,52
₡2 815,72
₡2 565,89
Reel
₡2 404,55
Min.: 1
Mult.: 1
: 250
5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Vout Prgrmble Sensor Conditioner 363In Stock
1 000On Order
Cut Tape
₡10 180,30
₡8 067,21
₡7 541,54
₡6 963,83
Reel
₡6 641,14
₡6 521,43
Min.: 1
Mult.: 1
: 250
5.5 V 2.7 V - 55 C + 150 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 569In Stock
₡14 177,48
₡11 366,96
₡10 659,13
₡9 888,84
Min.: 1
Mult.: 1
36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 1 572In Stock
2 000Expected 5/17/2027
Cut Tape
₡1 623,85
₡1 212,68
₡1 108,59
₡994,09
Reel
₡843,15
Min.: 1
Mult.: 1
: 2 000
Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 3 018In Stock
Cut Tape
₡2 425,37
₡1 889,29
₡1 753,97
₡1 608,24
Reel
₡1 472,92
Min.: 1
Mult.: 1
: 2 000
- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3 007In Stock
Cut Tape
₡2 789,69
₡2 128,70
₡1 962,15
₡1 779,99
Reel
₡1 649,88
Min.: 1
Mult.: 1
: 1 500
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWR 374In Stock
Cut Tape
₡3 185,25
₡2 435,78
₡2 243,21
₡2 045,43
Reel
₡1 977,77
Min.: 1
Mult.: 1
: 250
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 2 784In Stock
Cut Tape
₡2 524,26
₡1 920,52
₡1 769,58
₡1 603,03
Reel
₡1 415,67
Min.: 1
Mult.: 1
: 1 500
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 2 094In Stock
5 000Expected 1/4/2027
Cut Tape
₡2 352,50
₡1 785,20
₡1 644,67
₡1 488,53
Reel
₡1 259,53
Min.: 1
Mult.: 1
: 5 000
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4 802In Stock
Cut Tape
₡2 399,35
₡1 806,01
₡1 660,28
₡1 498,94
Reel
₡1 311,57
Min.: 1
Mult.: 1
: 5 000
IO-Link Device Transceiver Parallel, Serial 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4 933In Stock
Cut Tape
₡1 951,75
₡1 452,10
₡1 327,19
₡1 191,87
Reel
₡994,09
Min.: 1
Mult.: 1
: 5 000
36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 2 122In Stock
Cut Tape
₡2 836,54
₡2 165,14
₡1 998,59
₡1 811,22
Reel
₡1 649,88
Min.: 1
Mult.: 1
: 2 000
Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Lo-Drift 4-20mA 2-Wire Trnsmtr 10In Stock
₡92 970,73
₡78 767,23
₡63 980,81
Min.: 1
Mult.: 1
40 V 11.6 V - 40 C + 85 C Through Hole CDIP-SB-14 Tube