Sensor Interface

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1 072In Stock
Min.: 1
Mult.: 1
: 4 500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 1 181In Stock
4 500Expected 3/1/2027
Min.: 1
Mult.: 1
: 4 500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 11 857In Stock
Min.: 1
Mult.: 1
: 3 000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1 298In Stock
Min.: 1
Mult.: 1
: 3 000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 232In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1 113In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 1 194In Stock
Min.: 1
Mult.: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ultrasonic Sensor Si g Conditioner 871In Stock
Min.: 1
Mult.: 1
: 2 000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 852In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 222In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Min.: 1
Mult.: 1
: 1 000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Time-to-Digital Conv erter A 595-TDC7200 A 595-TDC7200PWR 769In Stock
Min.: 1
Mult.: 1

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Sensor Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 2 420In Stock
Min.: 1
Mult.: 1
: 2 000

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 1 722In Stock
Min.: 1
Mult.: 1
: 2 000

- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3 027In Stock
Min.: 1
Mult.: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 590In Stock
Min.: 1
Mult.: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 3 162In Stock
Min.: 1
Mult.: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWR 1 071In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 2 987In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4 842In Stock
Min.: 1
Mult.: 1
: 5 000

IO-Link Device Transceiver Parallel, Serial 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 5 295In Stock
Min.: 1
Mult.: 1
: 5 000

36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1013DMWT 1 462In Stock
Min.: 1
Mult.: 1
: 1 500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4 550In Stock
Min.: 1
Mult.: 1
: 1 500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 2 925In Stock
Min.: 1
Mult.: 1
: 2 000

Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Lo-Drift 4-20mA 2-Wire Trnsmtr 14In Stock
Min.: 1
Mult.: 1

40 V 11.6 V - 40 C + 85 C Through Hole CDIP-SB-14 Tube